NTN NKX17T2Z 17 mm ID Roller Bearing Combined, 26 mm OD
- RS Stock No.:
- 455-177
- Mfr. Part No.:
- NKX17T2Z
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP3,772.06
(exc. VAT)
PHP4,224.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,772.06 |
*price indicative
- RS Stock No.:
- 455-177
- Mfr. Part No.:
- NKX17T2Z
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 17mm | |
| Race Width | 26mm | |
| Bore Type | Round | |
| Cage Material | Nylon | |
| Roller Material | Steel | |
| Internal Clearance | CN | |
| Static Load Rating | 14.4kN | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 10.4kN | |
| End Type | Open | |
| Bearing Material | High Carbon Chrome Steel | |
| Outside Diameter | 26mm | |
| Standards/Approvals | RoHS | |
| Series | NKX17T2Z | |
| Maximum Speed - Oil | 8500rpm | |
| Maximum Speed - Grease | 6000rpm | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Combined | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 17mm | ||
Race Width 26mm | ||
Bore Type Round | ||
Cage Material Nylon | ||
Roller Material Steel | ||
Internal Clearance CN | ||
Static Load Rating 14.4kN | ||
Number of Rows 1 | ||
Dynamic Load Rating 10.4kN | ||
End Type Open | ||
Bearing Material High Carbon Chrome Steel | ||
Outside Diameter 26mm | ||
Standards/Approvals RoHS | ||
Series NKX17T2Z | ||
Maximum Speed - Oil 8500rpm | ||
Maximum Speed - Grease 6000rpm | ||
Limiting Speed 8500rpm | ||
Bearing Type Combined | ||
- COO (Country of Origin):
- JP
The NTN Combined bearings offer a remarkable solution for applications requiring a compact and efficient design. Incorporating advanced engineering, this product is fashioned to excel under varying loads, ensuring longevity and optimal performance. Its unique configuration provides both radial and axial load support, making it an invaluable asset for a range of machinery. The dimensionally precise construction, alongside high-quality materials, ensures a seamless fit and reliable functionality, ideal for demanding operational environments.
Offers precision engineering, facilitating a perfect fit for various uses
Lightweight design allows for ease of installation and reduced inertia
Excellent lubrication characteristics enhance operational efficiency
Capable of withstanding a wide temperature range for diverse environments
Easily integrates with existing systems, ensuring hassle-free replacements
Related links
- NTN NKX17T2 17 mm ID Roller Bearing Combined, 26 mm OD
- NTN NKXR40T2Z 40 mm ID Roller Bearing Combined, 52 mm OD
- NTN NKX12T2 12 mm ID Roller Bearing Combined, 21 mm OD
- NTN NKXR50T2 50 mm ID Roller Bearing Combined, 62 mm OD
- NTN NKX35T2Z 35 mm ID Roller Bearing Combined, 47 mm OD
- NTN NKX12T2Z 12 mm ID Roller Bearing Combined, 21 mm OD
- NTN NKXR50T2Z 50 mm ID Roller Bearing Combined, 62 mm OD
- NTN NKX45Z 45 mm ID Roller Bearing Combined, 58 mm OD
