NTN NKXR40T2Z 40 mm ID Roller Bearing Combined, 52 mm OD
- RS Stock No.:
- 454-221
- Mfr. Part No.:
- NKXR40T2Z
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP11,111.48
(exc. VAT)
PHP12,444.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,111.48 |
*price indicative
- RS Stock No.:
- 454-221
- Mfr. Part No.:
- NKXR40T2Z
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 32mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Outside Diameter | 52mm | |
| Dynamic Load Rating | 25.9kN | |
| Standards/Approvals | RoHS | |
| Series | NKXR40T2Z | |
| Maximum Speed - Grease | 1200rpm | |
| Maximum Speed - Oil | 4800rpm | |
| Static Load Rating | 52.5kN | |
| Number of Rows | 2 | |
| Race Type | Combined | |
| Bearing Type | Combined | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 32mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Outside Diameter 52mm | ||
Dynamic Load Rating 25.9kN | ||
Standards/Approvals RoHS | ||
Series NKXR40T2Z | ||
Maximum Speed - Grease 1200rpm | ||
Maximum Speed - Oil 4800rpm | ||
Static Load Rating 52.5kN | ||
Number of Rows 2 | ||
Race Type Combined | ||
Bearing Type Combined | ||
- COO (Country of Origin):
- JP
The NTN Combined bearing is meticulously engineered to deliver exceptional performance in various mechanical applications. With a robust design that accommodates both dynamic and static loads, it ensures reliable operation under rigorous conditions. The bearing features a thoughtfully crafted outer ring that includes lubrication holes, facilitating optimal maintenance and longevity. Its compact yet sturdy structure makes it an excellent choice for both industrial and commercial use, providing the high standards expected from a respected manufacturer.
Engineered for dynamic load capacities, ensuring strength and durability
Designed with a minimum shoulder diameter, providing enhanced fit and stability
Utilises high-quality rolling element material for superior performance
Incorporates precision lubrication holes to maintain efficiency
Built to withstand a broad temperature range, suitable for varied environments
Maximises compatibility with a variety of shafts and housings
Related links
- NTN NKX40 40 mm ID Roller Bearing Combined, 52 mm OD
- NTN NKXR40T2 40 mm ID Roller Bearing Combined, 52 mm OD
- NTN NKX40Z 40 mm ID Needle Roller Thrust Bearing Combined, 52 mm OD
- NTN NKXR50T2 50 mm ID Roller Bearing Combined, 62 mm OD
- NTN NKX35T2Z 35 mm ID Roller Bearing Combined, 47 mm OD
- NTN NKX12T2 12 mm ID Roller Bearing Combined, 21 mm OD
- NTN NKX12T2Z 12 mm ID Roller Bearing Combined, 21 mm OD
- NTN NKXR50T2Z 50 mm ID Roller Bearing Combined, 62 mm OD
