NTN NKX40 40 mm ID Roller Bearing Combined, 52 mm OD
- RS Stock No.:
- 454-197
- Mfr. Part No.:
- NKX40
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP7,654.76
(exc. VAT)
PHP8,573.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,654.76 |
*price indicative
- RS Stock No.:
- 454-197
- Mfr. Part No.:
- NKX40
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 32mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Dynamic Load Rating | 25.9kN | |
| Limiting Speed | 5000rpm | |
| Maximum Speed - Grease | 3500rpm | |
| Maximum Speed - Oil | 5000rpm | |
| Series | NKX40 | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Bearing Material | High Carbon Chrome Steel | |
| Outside Diameter | 52mm | |
| Internal Clearance | CN | |
| Static Load Rating | 52.5kN | |
| Number of Rows | 1 | |
| Bearing Type | Combined | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 32mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Dynamic Load Rating 25.9kN | ||
Limiting Speed 5000rpm | ||
Maximum Speed - Grease 3500rpm | ||
Maximum Speed - Oil 5000rpm | ||
Series NKX40 | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Bearing Material High Carbon Chrome Steel | ||
Outside Diameter 52mm | ||
Internal Clearance CN | ||
Static Load Rating 52.5kN | ||
Number of Rows 1 | ||
Bearing Type Combined | ||
- COO (Country of Origin):
- JP
The NTN Combined bearing is expertly crafted to deliver exceptional performance and reliability in various mechanical applications. Designed , it boasts a robust construction that accommodates diverse load conditions while ensuring longevity. The seamless integration of high-quality materials and precise engineering makes it an ideal choice for those seeking both efficiency and durability. With its advanced specifications, including a dynamic load rating that excels in demanding environments, this bearing excels at maintaining optimal operational efficiency. The thoughtful design features lubrication holes for enhanced functionality, while its precision class provides assurance in high-speed applications.
Lubrication holes improve operational efficiency
Dynamic load ratings provide reliability under varying conditions
Suitable for high-speed applications with a robust design
Engineered to meet rigorous industry standards
Related links
- NTN NKXR40T2 40 mm ID Roller Bearing Combined, 52 mm OD
- NTN NKXR40T2Z 40 mm ID Roller Bearing Combined, 52 mm OD
- NTN NKX40Z 40 mm ID Needle Roller Thrust Bearing Combined, 52 mm OD
- INA NKX40-Z-XL 40 mm ID Roller Bearing Needle, 52 mm OD
- NTN NKX12T2 12 mm ID Roller Bearing Combined, 21 mm OD
- NTN NKXR50T2 50 mm ID Roller Bearing Combined, 62 mm OD
- NTN NKX35T2Z 35 mm ID Roller Bearing Combined, 47 mm OD
- NTN NKX12T2Z 12 mm ID Roller Bearing Combined, 21 mm OD
