NTN NKX12T2Z 12 mm ID Roller Bearing Combined, 21 mm OD
- RS Stock No.:
- 455-173
- Mfr. Part No.:
- NKX12T2Z
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP3,481.62
(exc. VAT)
PHP3,899.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,481.62 |
*price indicative
- RS Stock No.:
- 455-173
- Mfr. Part No.:
- NKX12T2Z
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 12mm | |
| Race Width | 23mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Nylon | |
| Number of Rows | 1 | |
| Bearing Material | High Carbon Chrome Steel | |
| Static Load Rating | 7.7kN | |
| Internal Clearance | CN | |
| Outside Diameter | 21mm | |
| Maximum Speed - Grease | 6400rpm | |
| Maximum Speed - Oil | 9200rpm | |
| Limiting Speed | 6400rpm | |
| Dynamic Load Rating | 6kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | NKX12T2Z | |
| Bearing Type | Combined | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 12mm | ||
Race Width 23mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Nylon | ||
Number of Rows 1 | ||
Bearing Material High Carbon Chrome Steel | ||
Static Load Rating 7.7kN | ||
Internal Clearance CN | ||
Outside Diameter 21mm | ||
Maximum Speed - Grease 6400rpm | ||
Maximum Speed - Oil 9200rpm | ||
Limiting Speed 6400rpm | ||
Dynamic Load Rating 6kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series NKX12T2Z | ||
Bearing Type Combined | ||
- COO (Country of Origin):
- JP
The NTN Combined bearings are engineered to deliver reliable performance and exceptional durability in various applications. Designed , these bearings feature a compact and sophisticated structure which integrates both radial and axial load capabilities into a single unit. This innovative design minimises space while maximising efficiency, making it ideal for constrained environments. With a dynamic load rating of up to 6 kN and excellent lubrication limits, these bearings ensure smooth operation even under challenging conditions. The combination of robust materials and precise engineering guarantees longevity, ensuring your machinery operates at peak performance with reduced maintenance needs.
Optimised for grease and oil lubrication to maintain functionality
Wide operational temperature range to suit various environments
Designed for easy installation with integrated lubrication holes
Related links
- NTN NKX12T2 12 mm ID Roller Bearing Combined, 21 mm OD
- NTN NKXR40T2Z 40 mm ID Roller Bearing Combined, 52 mm OD
- NTN NKXR50T2 50 mm ID Roller Bearing Combined, 62 mm OD
- NTN NKX35T2Z 35 mm ID Roller Bearing Combined, 47 mm OD
- NTN NKXR50T2Z 50 mm ID Roller Bearing Combined, 62 mm OD
- NTN NKX45Z 45 mm ID Roller Bearing Combined, 58 mm OD
- NTN NKX50Z 50 mm ID Roller Bearing Combined, 62 mm OD
- NTN NKX40 40 mm ID Roller Bearing Combined, 52 mm OD
