NTN NKX10T2 10 mm ID Roller Bearing Combined, 19 mm OD
- RS Stock No.:
- 455-169
- Mfr. Part No.:
- NKX10T2
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP3,104.50
(exc. VAT)
PHP3,477.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,104.50 |
*price indicative
- RS Stock No.:
- 455-169
- Mfr. Part No.:
- NKX10T2
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 10mm | |
| Race Width | 23mm | |
| Bore Type | Round | |
| Cage Material | Nylon | |
| Roller Material | Steel | |
| Limiting Speed | 9500rpm | |
| Bearing Material | High Carbon Chrome Steel | |
| Maximum Speed - Grease | 6700rpm | |
| Maximum Speed - Oil | 9500rpm | |
| Series | NKX10T2 | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Dynamic Load Rating | 5.45kN | |
| Outside Diameter | 19mm | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Static Load Rating | 6.45kN | |
| Bearing Type | Combined | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 10mm | ||
Race Width 23mm | ||
Bore Type Round | ||
Cage Material Nylon | ||
Roller Material Steel | ||
Limiting Speed 9500rpm | ||
Bearing Material High Carbon Chrome Steel | ||
Maximum Speed - Grease 6700rpm | ||
Maximum Speed - Oil 9500rpm | ||
Series NKX10T2 | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Dynamic Load Rating 5.45kN | ||
Outside Diameter 19mm | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Static Load Rating 6.45kN | ||
Bearing Type Combined | ||
- COO (Country of Origin):
- JP
The NTN Combined bearing is a precision-engineered component designed for flexibility and durability in various applications. This product combines the best features of both rolling and thrust bearings, making it an ideal choice for demanding mechanical environments. With its robust construction, the NKX10T2 ensures reliable performance, allowing for smooth operation even under challenging loads. Its compact design incorporates lubrication holes for optimal maintenance, enhancing its lifespan. This product is perfectly suited for industries that require high-speed operation and excellent load-bearing capabilities, ensuring their machinery runs efficiently. With its innovative design, the NKX10T2 offers manufacturers and engineers a reliable solution for their mechanical needs.
Robust construction withstands high dynamic and static loads
Optimised for both grease and oil lubrication, adapting to various needs
Suited for high-speed applications, improving overall efficiency
Designed for diverse mechanical environments and industries
Related links
- NTN NKXR40T2Z 40 mm ID Roller Bearing Combined, 52 mm OD
- NTN NKX12T2 12 mm ID Roller Bearing Combined, 21 mm OD
- NTN NKXR50T2 50 mm ID Roller Bearing Combined, 62 mm OD
- NTN NKX35T2Z 35 mm ID Roller Bearing Combined, 47 mm OD
- NTN NKX12T2Z 12 mm ID Roller Bearing Combined, 21 mm OD
- NTN NKXR50T2Z 50 mm ID Roller Bearing Combined, 62 mm OD
- NTN NKX45Z 45 mm ID Roller Bearing Combined, 58 mm OD
- NTN NKX50Z 50 mm ID Roller Bearing Combined, 62 mm OD
