NTN 4T-683/672 Taper Roller 95.25 mm ID Roller Bearing, 168.275 mm OD
- RS Stock No.:
- 455-105
- Mfr. Part No.:
- 4T-683/672
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP15,336.26
(exc. VAT)
PHP17,176.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,336.26 |
*price indicative
- RS Stock No.:
- 455-105
- Mfr. Part No.:
- 4T-683/672
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 95.25mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Number of Rows | 1 | |
| Cone Width | 41.275mm | |
| Cup Width | 30.162mm | |
| Bearing Material | Case Carburised Steel | |
| Static Load Rating | 340kN | |
| Maximum Speed - Grease | 2100rpm | |
| Maximum Speed - Oil | 2800rpm | |
| Standards/Approvals | ABMA, ISO 355, RoHS, JIS B 1512 | |
| Bearing Dynamic Load Rating | 247kN | |
| Series | 4T-683/672 | |
| Outside Diameter | 168.275mm | |
| Limiting Speed | 2100rpm, 2800rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 95.25mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Number of Rows 1 | ||
Cone Width 41.275mm | ||
Cup Width 30.162mm | ||
Bearing Material Case Carburised Steel | ||
Static Load Rating 340kN | ||
Maximum Speed - Grease 2100rpm | ||
Maximum Speed - Oil 2800rpm | ||
Standards/Approvals ABMA, ISO 355, RoHS, JIS B 1512 | ||
Bearing Dynamic Load Rating 247kN | ||
Series 4T-683/672 | ||
Outside Diameter 168.275mm | ||
Limiting Speed 2100rpm, 2800rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Tapered roller bearings are engineered for exceptional performance in demanding applications. This product features a robust design with a single row configuration, optimally suited to handle axial and radial loads effectively. With a pressed steel cage, it ensures reliable operation under varying conditions, making it a perfect choice for industrial machinery. The bearings are capable of high load ratings, providing extended service life and durability. As part of The NTN Range, this bearing exemplifies high precision and quality assurance, ideal for those seeking reliability and efficiency in their operations.
Designed to operate effectively at extreme temperatures
Backed by ntn's reputation for quality and precision
Ideal for a wide range of industrial applications
Easy installation due to thoughtful design
Comes with a dynamic load rating for heavy-duty use
Manufactured using high-quality materials for durability
Related links
- NTN 4T-687/672 Taper Roller 101.6 mm ID Roller Bearing, 168.275 mm OD
- SKF 683/672/Q Taper Roller 95.2 mm ID Tapered Roller Bearing, 168.2 mm OD
- NTN 4T-850/832 Taper Roller 88.9 mm ID Roller Bearing, 168.275 mm OD
- NTN 4T-672 Single Row Tapered Roller Roller Bearing, 168.275 mm OD
- NTN 4T-594 Single Row Tapered Roller 95.25 mm ID Roller Bearing, 121.2 mm OD
- NTN 4T-42375 Single Row Tapered Roller 95.25 mm ID Roller Bearing, 122.4 mm OD
- NTN 4T-LL319349/LL319310 Tapered Roller 95.25 mm ID Tapered Roller Bearing, 128.58 mm OD
- NTN 4T-594A Tapered Roller 95.25 mm ID Tapered Roller Bearing, 152.4 mm OD
