NTN 4T-687/672 Taper Roller 101.6 mm ID Roller Bearing, 168.275 mm OD
- RS Stock No.:
- 455-108
- Mfr. Part No.:
- 4T-687/672
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP13,366.78
(exc. VAT)
PHP14,970.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,366.78 |
*price indicative
- RS Stock No.:
- 455-108
- Mfr. Part No.:
- 4T-687/672
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 101.6mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Maximum Speed - Oil | 2800rpm | |
| Maximum Speed - Grease | 2100rpm | |
| Series | 4T-687/672 | |
| Standards/Approvals | JIS B 1512, RoHS, ABMA, ISO 355 | |
| Bearing Dynamic Load Rating | 247kN | |
| Outside Diameter | 168.275mm | |
| Limiting Speed | 2100rpm, 2800rpm | |
| Cone Width | 41.275mm | |
| Number of Rows | 1 | |
| Cup Width | 30.162mm | |
| Bearing Material | Case Hardening Steel | |
| Static Load Rating | 340kN | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 101.6mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Maximum Speed - Oil 2800rpm | ||
Maximum Speed - Grease 2100rpm | ||
Series 4T-687/672 | ||
Standards/Approvals JIS B 1512, RoHS, ABMA, ISO 355 | ||
Bearing Dynamic Load Rating 247kN | ||
Outside Diameter 168.275mm | ||
Limiting Speed 2100rpm, 2800rpm | ||
Cone Width 41.275mm | ||
Number of Rows 1 | ||
Cup Width 30.162mm | ||
Bearing Material Case Hardening Steel | ||
Static Load Rating 340kN | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN single row tapered roller bearing is designed for superior performance in various applications. Engineered to accommodate both axial and radial loads, it features a robust pressed steel cage that ensures durability and longevity. The precision manufacturing allows for a smooth operation, significantly reducing wear and tear over time. With impressive load ratings and a carefully calculated rating life coefficient, this bearing optimises reliability in demanding environments. Ideal for industrial machinery and equipment, it stands as a testament to ntn's commitment to quality and innovation, providing users with a dependable solution for their bearing needs.
Engineered to minimise friction and extend service life
Provides consistent operation across a wide temperature range
Supports efficient lubrication management for prolonged use
Precision design enables seamless integration into machinery
Ideal for various industrial applications requiring reliability
Related links
- NTN 4T-683/672 Taper Roller 95.25 mm ID Roller Bearing, 168.275 mm OD
- NTN 4T-850/832 Taper Roller 88.9 mm ID Roller Bearing, 168.275 mm OD
- NTN 4T-672 Single Row Tapered Roller Roller Bearing, 168.275 mm OD
- NTN 4T-687 Single Row Tapered Roller 101.6 mm ID Roller Bearing, 133.5 mm OD
- NTN 4T-HH221449/HH221410 Taper Roller 101.6 mm ID Roller Bearing, 190.5 mm OD
- NTN 4T-52400/52618 Taper Roller 101.6 mm ID Roller Bearing, 157.162 mm OD
- NTN 4T-529/522 Taper Roller 50.8 mm ID Roller Bearing, 101.6 mm OD
- NTN 4T-28985/28920 Taper Roller 60.3 mm ID Roller Bearing, 101.6 mm OD
