NTN NKX35Z 35 mm ID Roller Bearing Combined, 47 mm OD
- RS Stock No.:
- 454-196
- Mfr. Part No.:
- NKX35Z
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP7,257.36
(exc. VAT)
PHP8,128.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,257.36 |
*price indicative
- RS Stock No.:
- 454-196
- Mfr. Part No.:
- NKX35Z
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 30mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Nylon | |
| Series | NKX35Z | |
| Maximum Speed - Oil | 5600rpm | |
| Maximum Speed - Grease | 3900rpm | |
| Limiting Speed | 5600rpm | |
| Bearing Material | High Carbon Chrome Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 36kN | |
| Internal Clearance | CN | |
| Outside Diameter | 47mm | |
| Dynamic Load Rating | 20kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Bearing Type | Combined | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 30mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Nylon | ||
Series NKX35Z | ||
Maximum Speed - Oil 5600rpm | ||
Maximum Speed - Grease 3900rpm | ||
Limiting Speed 5600rpm | ||
Bearing Material High Carbon Chrome Steel | ||
Number of Rows 1 | ||
Static Load Rating 36kN | ||
Internal Clearance CN | ||
Outside Diameter 47mm | ||
Dynamic Load Rating 20kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Bearing Type Combined | ||
- COO (Country of Origin):
- JP
The NTN Combined bearings represent the pinnacle of precision engineering, designed to excel in demanding applications where durability and reliability are paramount. Featuring a robust construction, these bearings ensure optimal performance across varying conditions. This product is not only engineered for efficiency, but its compact design also facilitates installation in tight spaces, making it a versatile choice for engineers and mechanics alike.
Lightweight construction aids in reducing the overall weight of machinery
Compatible with both grease and oil lubrication systems for versatility
Offers a maximum operating temperature of 120 °C for high-heat applications
Designed with a minimum shoulder diameter to accommodate various assemblies
Includes multiple images for better visual reference during selection
Related links
- NTN NKXR35T2Z 35 mm ID Roller Bearing Combined, 47 mm OD
- NTN NKXR35T2 35 mm ID Roller Bearing Combined, 47 mm OD
- NTN NKX35T2Z 35 mm ID Roller Bearing Combined, 47 mm OD
- NTN NKX35T2 35 mm ID Roller Bearing Combined, 47 mm OD
- NTN NKXR40T2Z 40 mm ID Roller Bearing Combined, 52 mm OD
- NTN NKX12T2 12 mm ID Roller Bearing Combined, 21 mm OD
- NTN NKXR50T2 50 mm ID Roller Bearing Combined, 62 mm OD
- NTN NKX12T2Z 12 mm ID Roller Bearing Combined, 21 mm OD
