NTN NKX35T2 35 mm ID Roller Bearing Combined, 47 mm OD
- RS Stock No.:
- 454-193
- Mfr. Part No.:
- NKX35T2
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP6,976.14
(exc. VAT)
PHP7,813.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,976.14 |
*price indicative
- RS Stock No.:
- 454-193
- Mfr. Part No.:
- NKX35T2
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 30mm | |
| Bore Type | Round | |
| Cage Material | Nylon | |
| Roller Material | Steel | |
| Outside Diameter | 47mm | |
| Internal Clearance | CN | |
| Static Load Rating | 36kN | |
| Number of Rows | 1 | |
| Bearing Material | High Carbon Chrome Steel | |
| Maximum Speed - Grease | 3900rpm | |
| Dynamic Load Rating | 20kN | |
| Standards/Approvals | RoHS | |
| Series | NKX35T2 | |
| Maximum Speed - Oil | 5600rpm | |
| End Type | Open | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Combined | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 30mm | ||
Bore Type Round | ||
Cage Material Nylon | ||
Roller Material Steel | ||
Outside Diameter 47mm | ||
Internal Clearance CN | ||
Static Load Rating 36kN | ||
Number of Rows 1 | ||
Bearing Material High Carbon Chrome Steel | ||
Maximum Speed - Grease 3900rpm | ||
Dynamic Load Rating 20kN | ||
Standards/Approvals RoHS | ||
Series NKX35T2 | ||
Maximum Speed - Oil 5600rpm | ||
End Type Open | ||
Limiting Speed 5600rpm | ||
Bearing Type Combined | ||
- COO (Country of Origin):
- JP
The NTN Combined bearing is engineered for optimal performance in a variety of applications. Designed for heavy-duty use, this bearing combines robustness and precision, ensuring reliability under different operational conditions. Its innovative design includes a draw cup that accommodates a wide range of environments, while its compact dimensions make it versatile for various installations. The bearing not only meets stringent load rating requirements but also offers superior lubrication capabilities, making it ideal for both grease and oil applications. With its precision-class specifications and engineered materials, the NKX35T2 is a key component for maintaining efficiency, while ensuring longevity and reduced maintenance needs in your machinery.
Min operating temperature of -20 °C allows for use in colder environments
Max operating temperature of 120 °C ensures reliability in high-heat situations
Compact design delivers versatility for various assemblies with limited space
Includes lubrication hole on outer ring for enhanced maintenance options
Constructed from Acier 100Cr6 for increased wear resistance and longevity
Related links
- NTN NKXR35T2Z 35 mm ID Roller Bearing Combined, 47 mm OD
- NTN NKX35Z 35 mm ID Roller Bearing Combined, 47 mm OD
- NTN NKXR35T2 35 mm ID Roller Bearing Combined, 47 mm OD
- NTN NKX35T2Z 35 mm ID Roller Bearing Combined, 47 mm OD
- NTN NKXR40T2Z 40 mm ID Roller Bearing Combined, 52 mm OD
- NTN NKX12T2 12 mm ID Roller Bearing Combined, 21 mm OD
- NTN NKXR50T2 50 mm ID Roller Bearing Combined, 62 mm OD
- NTN NKX45Z 45 mm ID Roller Bearing Combined, 58 mm OD
