NTN 4T-580/572 Taper Roller 82.5 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 454-140
- Mfr. Part No.:
- 4T-580/572
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP7,930.45
(exc. VAT)
PHP8,882.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,930.45 |
*price indicative
- RS Stock No.:
- 454-140
- Mfr. Part No.:
- 4T-580/572
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 82.5mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Maximum Speed - Oil | 3400rpm | |
| Maximum Speed - Grease | 2600rpm | |
| Series | Inch | |
| Standards/Approvals | ISO 355, JIS B 1512, RoHS, ABMA | |
| Bearing Dynamic Load Rating | 197kN | |
| Cup Width | 28.575mm | |
| Outside Diameter | 140mm | |
| Limiting Speed | 2600rpm, 3400rpm | |
| Static Load Rating | 265kN | |
| Number of Rows | 1 | |
| Cone Width | 36.098mm | |
| Bearing Material | Case Carburised Steel | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 82.5mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Maximum Speed - Oil 3400rpm | ||
Maximum Speed - Grease 2600rpm | ||
Series Inch | ||
Standards/Approvals ISO 355, JIS B 1512, RoHS, ABMA | ||
Bearing Dynamic Load Rating 197kN | ||
Cup Width 28.575mm | ||
Outside Diameter 140mm | ||
Limiting Speed 2600rpm, 3400rpm | ||
Static Load Rating 265kN | ||
Number of Rows 1 | ||
Cone Width 36.098mm | ||
Bearing Material Case Carburised Steel | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is specifically engineered for high performance in demanding applications, making it an essential component for a variety of machinery. With its robust construction and precision design, it delivers exceptional reliability and durability, ensuring longevity in operation. This product features a pressed steel cage that enhances its operational stability, allowing for efficient load distribution and reduced friction during use. Ideal for applications that require both strength and precision, this tapered roller bearing stands out with its impressive load ratings and temperature tolerances, making it suitable for various industrial environments.
Designed for optimal load handling capabilities
Robust construction ensures long-lasting performance
Pressed steel cage provides enhanced durability and stability
High dynamic load rating supports extensive operational demands
Wide operating temperature range allows for versatile usage
Precision engineering reduces wear and tear during operation
Related links
- NTN 4T-663/653 Taper Roller 82.5 mm ID Roller Bearing, 146 mm OD
- NTN 4T-47686/47620 Taper Roller 82.5 mm ID Roller Bearing, 133.3 mm OD
- NTN 4T-575/572 Taper Roller 76.2 mm ID Roller Bearing, 140 mm OD
- NTN 4T-30313D Taper Roller 65 mm ID Roller Bearing, 140 mm OD
- NTN 4T-HM801349/HM801310 Taper Roller 40.4 mm ID Roller Bearing, 82.5 mm OD
- NTN 4T-580 Single Row Tapered Roller 82.55 mm ID Roller Bearing, 110 mm OD
- SKF 580/572/Q Taper Roller 82.55 mm ID Tapered Roller Bearing, 139.9 mm OD
- NTN 4T-JHM516810PK Single Row Tapered Roller Roller Bearing, 140 mm OD
