NTN 4T-47686/47620 Taper Roller 82.5 mm ID Roller Bearing, 133.3 mm OD
- RS Stock No.:
- 454-127
- Mfr. Part No.:
- 4T-47686/47620
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP8,307.56
(exc. VAT)
PHP9,304.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,307.56 |
*price indicative
- RS Stock No.:
- 454-127
- Mfr. Part No.:
- 4T-47686/47620
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 82.5mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Number of Rows | 1 | |
| Limiting Speed | 3500rpm, 32600rpm | |
| Bearing Material | Case Carburised Steel | |
| Bearing Dynamic Load Rating | 170kN | |
| Outside Diameter | 133.3mm | |
| Static Load Rating | 235kN | |
| Cone Width | 33.338mm | |
| Maximum Speed - Grease | 2600rpm | |
| Cup Width | 26.195mm | |
| Standards/Approvals | JIS B 1512, ABMA, RoHS, ISO 355 | |
| Series | 4T-47686/47620 | |
| Maximum Speed - Oil | 3500rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 82.5mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Number of Rows 1 | ||
Limiting Speed 3500rpm, 32600rpm | ||
Bearing Material Case Carburised Steel | ||
Bearing Dynamic Load Rating 170kN | ||
Outside Diameter 133.3mm | ||
Static Load Rating 235kN | ||
Cone Width 33.338mm | ||
Maximum Speed - Grease 2600rpm | ||
Cup Width 26.195mm | ||
Standards/Approvals JIS B 1512, ABMA, RoHS, ISO 355 | ||
Series 4T-47686/47620 | ||
Maximum Speed - Oil 3500rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN tapered roller bearing is engineered to meet the highest standards of performance and reliability. Designed with a pressed steel cage, this product ensures optimal load distribution, enhancing durability and longevity under various operational conditions. The versatile design supports smooth operation and is particularly well-suited for applications requiring robust bearing solutions. Its precise dimensions ensure compatibility with a wide range of machinery, making it an ideal choice for both industrial and commercial use. Whether you are seeking to improve the efficiency of your equipment or replace existing bearings, this product delivers unmatched quality and performance.
Designed with a robust pressed steel cage for longevity
Excellent temperature range compatibility enables flexibility in usage
Lower friction levels contribute to smoother operation
Max shoulder diameter compatibility for versatile fit
Acier de cementation rolling element material adds to wear resistance
Related links
- NTN 4T-580/572 Taper Roller 82.5 mm ID Roller Bearing, 140 mm OD
- NTN 4T-663/653 Taper Roller 82.5 mm ID Roller Bearing, 146 mm OD
- NTN 4T-L327249/L327210 Taper Roller 133.3 mm ID Roller Bearing, 177 mm OD
- NTN 4T-HM801349/HM801310 Taper Roller 40.4 mm ID Roller Bearing, 82.5 mm OD
- NTN 4T-07087X/07210X Taper Roller Roller Bearing
- NTN 4T-HM518445/HM518410 Taper Roller Roller Bearing
- NTN 4T-HM220149/HM220110 Taper Roller Roller Bearing
- NTN 4T-15113/15245 Taper Roller Roller Bearing
