NTN 4T-L327249/L327210 Taper Roller 133.3 mm ID Roller Bearing, 177 mm OD
- RS Stock No.:
- 453-257
- Mfr. Part No.:
- 4T-L327249/L327210
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP41,145.95
(exc. VAT)
PHP46,083.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,145.95 |
*price indicative
- RS Stock No.:
- 453-257
- Mfr. Part No.:
- 4T-L327249/L327210
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 133.3mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Outside Diameter | 177mm | |
| Static Load Rating | 259kN | |
| Cup Width | 20.638mm | |
| Number of Rows | 1 | |
| Cone Width | 26.195mm | |
| Limiting Speed | 1800rpm, 2400rpm | |
| Bearing Material | Case Carburised Steel | |
| Maximum Speed - Grease | 1800rpm | |
| Bearing Dynamic Load Rating | 140kN | |
| Standards/Approvals | ISO 355, JIS B 1512, RoHS, ABMA | |
| Series | 4T-L327249/L327210 | |
| Maximum Speed - Oil | 2400rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 133.3mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Outside Diameter 177mm | ||
Static Load Rating 259kN | ||
Cup Width 20.638mm | ||
Number of Rows 1 | ||
Cone Width 26.195mm | ||
Limiting Speed 1800rpm, 2400rpm | ||
Bearing Material Case Carburised Steel | ||
Maximum Speed - Grease 1800rpm | ||
Bearing Dynamic Load Rating 140kN | ||
Standards/Approvals ISO 355, JIS B 1512, RoHS, ABMA | ||
Series 4T-L327249/L327210 | ||
Maximum Speed - Oil 2400rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN tapered roller bearing is designed for robust performance in demanding applications. Engineered , it offers a reliable solution with its single row tapered design, optimising load distribution and enhancing durability. The bearing features a pressed steel cage that houses precision rollers, ensuring smooth operation even under heavy loads. Ideal for various industrial uses, its construction allows for effective management of both dynamic and static loads. With impressive temperature tolerance, from a chilling -40 °C to a scorching 120 °C, this product meets the rigorous demands of modern applications. Whether for engineering or automotive needs, this bearing guarantees quality and efficiency, making it a critical component in machinery where dependability is paramount.
Temperature resilience from -40 °C to 120 °C suits various environments
Max shoulder diameters designed for optimal fitting and performance
Crafted from cementation steel, ensuring high strength and durability
Versatile for use in multiple industries including engineering and automotive
Related links
- NTN 4T-47686/47620 Taper Roller 82.5 mm ID Roller Bearing, 133.3 mm OD
- NTN 4T-T4CB100 Taper Roller 100 mm ID Roller Bearing, 145 mm OD
- NTN 4T-33209 Taper Roller 45 mm ID Roller Bearing, 85 mm OD
- NTN 4T-33012 Taper Roller 60 mm ID Roller Bearing, 95 mm OD
- NTN 4T-15590/15520 Taper Roller 28.5 mm ID Roller Bearing, 57.1 mm OD
- NTN 4T-HM804846/HM804810 Taper Roller 47.6 mm ID Roller Bearing, 95.2 mm OD
- NTN 4T-JM612949/JM612910PK Taper Roller 70 mm ID Roller Bearing, 115 mm OD
- NTN 4T-2580/2520 Taper Roller 31.7 mm ID Roller Bearing, 66.4 mm OD
