NTN 81217L1 85 mm ID Roller Bearing, 125 mm OD
- RS Stock No.:
- 453-235
- Mfr. Part No.:
- 81217L1
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP25,131.99
(exc. VAT)
PHP28,147.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,131.99 |
*price indicative
- RS Stock No.:
- 453-235
- Mfr. Part No.:
- 81217L1
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Aluminium Alloy | |
| Bearing Material | High Carbon Chrome Steel | |
| Maximum Speed - Oil | 2300rpm | |
| Maximum Speed - Grease | 580rpm | |
| Limiting Speed | 580rpm | |
| Outside Diameter | 125mm | |
| Static Load Rating | 550kN | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 169kN | |
| Series | 812 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Aluminium Alloy | ||
Bearing Material High Carbon Chrome Steel | ||
Maximum Speed - Oil 2300rpm | ||
Maximum Speed - Grease 580rpm | ||
Limiting Speed 580rpm | ||
Outside Diameter 125mm | ||
Static Load Rating 550kN | ||
Number of Rows 1 | ||
Dynamic Load Rating 169kN | ||
Series 812 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The NTN Complete thrust bearing is designed for optimal performance in demanding applications, offering exceptional reliability and load-bearing capacity. Manufactured with precision, it incorporates Advanced engineering to accommodate various configurations, making it a versatile choice for industries requiring robust thrust support. Its construction features high-quality materials, ensuring durability even in challenging environments, while the thoughtful design optimises lubrication and heat dissipation. This bearing is your dependable solution for improving machine efficiency and prolonging service life.
Incorporates Durable rolling elements MADE from high-grade steel
Facilitates smooth assembly with precise fit specifications
Optimised for both grease and oil lubrication systems
Minimises maintenance requirements with rugged construction
Related links
- INA 81217-TV 85 mm ID Roller Bearing, 125 mm OD
- INA K81217-TV/0-8 85 mm ID Roller Bearing, 125 mm OD
- NTN 32214U Taper Roller 70 mm ID Roller Bearing, 125 mm OD
- NTN 33214U Taper Roller 70 mm ID Roller Bearing, 125 mm OD
- NTN NU2214EAT2X 70 mm ID Roller Bearing, 125 mm OD
- NTN NU214EAT2X 70 mm ID Roller Bearing, 125 mm OD
- NTN NJ214C3 70 mm ID Roller Bearing, 125 mm OD
- NTN NJ2214 70 mm ID Roller Bearing, 125 mm OD
