NTN 4T-M804010 Single Row Tapered Roller Roller Bearing, 88.9 mm OD
- RS Stock No.:
- 453-212
- Mfr. Part No.:
- 4T-M804010
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP1,172.83
(exc. VAT)
PHP1,313.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,172.83 |
*price indicative
- RS Stock No.:
- 453-212
- Mfr. Part No.:
- 4T-M804010
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Outside Diameter | 88.9mm | |
| Cup Width | 19.05mm | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | 4T-M804010 | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Outside Diameter 88.9mm | ||
Cup Width 19.05mm | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series 4T-M804010 | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is engineered for durability and optimal performance in demanding applications. Designed to support radial and axial loads, it ensures smooth operation with minimal friction. The external diameter and precise dimensions guarantee a snug fit in a variety of setups, making it an ideal choice for both industrial and commercial uses. With its robust construction, this bearing excels in high-stress environments and provides a reliable solution for enhancing machine longevity. Its design incorporates advanced materials and engineering to mitigate wear and tear, thereby maintaining high efficiency over time. This roller bearing not only meets but often exceeds industry standards, offering a premium choice for those prioritising quality and reliability in mechanical components.
Provides a smooth operational experience with reduced friction
Ideal for various applications requiring reliability
Offers a perfectly snug fit to enhance performance
Minimises maintenance needs, ensuring long-term efficiency
Exceeds standard performance parameters for added assurance
Related links
- NTN 4T-362A Single Row Tapered Roller Roller Bearing, 88.9 mm OD
- NTN 4T-M804049/M804010 Tapered Roller 47.63 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-593 Single Row Tapered Roller 88.9 mm ID Roller Bearing, 121.2 mm OD
- NTN 4T-HM803146 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-M804049 Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-HM803146/HM803110 Tapered Roller 41.28 mm ID Roller Bearing, 88.9 mm OD
- NTN 4T-HM803110 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-369S Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
