NTN 4T-362A Single Row Tapered Roller Roller Bearing, 88.9 mm OD
- RS Stock No.:
- 453-157
- Mfr. Part No.:
- 4T-362A
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP929.41
(exc. VAT)
PHP1,040.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP929.41 |
*price indicative
- RS Stock No.:
- 453-157
- Mfr. Part No.:
- 4T-362A
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Cup Width | 16.513mm | |
| Outside Diameter | 88.9mm | |
| Standards/Approvals | ABMA, RoHS, JIS B 1512, ISO 355 | |
| Series | 4T-362A | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Cup Width 16.513mm | ||
Outside Diameter 88.9mm | ||
Standards/Approvals ABMA, RoHS, JIS B 1512, ISO 355 | ||
Series 4T-362A | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for exceptional performance and reliability, making it an ideal choice for various industrial applications. The robust design ensures optimal load distribution and minimises friction, which is crucial for enhancing the overall lifespan of machinery. With precision manufacturing, this bearing facilitates smooth operation, thereby contributing to better efficiency and reduced maintenance requirements. Its compact dimensions allow for easy integration into various systems, ensuring versatility across multiple sectors. Our product stands out for its superior quality and durability, reinforcing its status as a top-tier component in the bearing industry.
Designed for optimal load handling capabilities
Manufactured to ensure minimal friction during operation
Compact size allows for flexible installation options
Constructed from high-quality materials for prolonged lifespan
Enhances overall machinery efficiency and reliability
Ideal for applications requiring tapered roller bearings
Related links
- NTN 4T-M804010 Single Row Tapered Roller Roller Bearing, 88.9 mm OD
- NTN 4T-369S/362A Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-593 Single Row Tapered Roller 88.9 mm ID Roller Bearing, 121.2 mm OD
- NTN 4T-HM803146 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-M804049 Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-HM803146/HM803110 Tapered Roller 41.28 mm ID Roller Bearing, 88.9 mm OD
- NTN 4T-HM803110 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-369S Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
