NTN 4T-M804049/M804010 Tapered Roller 47.63 mm ID Tapered Roller Bearing, 88.9 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP4,119.67

(exc. VAT)

PHP4,614.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,119.67

*price indicative

RS Stock No.:
698-509
Mfr. Part No.:
4T-M804049/M804010
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

47.63mm

Bore Type

Cylindrical

Cage Material

Steel

Outside Diameter

88.9mm

Static Load Rating

101kN

Cup Width

19.05mm

Series

4T

Bearing Material

Steel

Bearing Dynamic Load Rating

82kN

Number of Rows

1

Cone Width

25.4mm

End Type

Open

Race Type

Plain

Bearing Type

Tapered Roller

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is expertly designed to accommodate moderate to heavy radial and thrust loads in one direction, ensuring efficient operation in various applications. With its robust pressed steel cage, this bearing offers enhanced stability and durability, making it a reliable choice for demanding environments. Ideal for use in machinery requiring dependable precision, The NTN Tapered roller bearing stands out for its performance and longevity, providing critical support and functionality in a streamlined package. Its construction is tailored to meet the needs of both industrial and commercial applications, reflecting ntn's commitment to quality and innovation in bearing solutions.

Single row design effectively handles radial and thrust loads imparted in one direction

Pressed steel cage contributes to the overall strength and stability of the bearing

Optimised for Durable performance in varied applications across industries

Offers efficient motion control and minimal friction for extended bearing life

Ideal for applications demanding high precision and reliability in operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy