NTN 4T-369A Single Row Tapered Roller 47.63 mm ID Roller Bearing, 67 mm OD
- RS Stock No.:
- 454-276
- Mfr. Part No.:
- 4T-369A
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP2,791.01
(exc. VAT)
PHP3,125.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,791.01 |
*price indicative
- RS Stock No.:
- 454-276
- Mfr. Part No.:
- 4T-369A
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 47.63mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Bearing Dynamic Load Rating | 85kN | |
| Outside Diameter | 67mm | |
| Static Load Rating | 90.5kN | |
| Series | 4T-369A | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 47.63mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Bearing Dynamic Load Rating 85kN | ||
Outside Diameter 67mm | ||
Static Load Rating 90.5kN | ||
Series 4T-369A | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is expertly engineered to provide exceptional performance and reliability in various industrial applications. Designed for demanding conditions, this product features a robust pressed steel cage that enhances stability and durability. The precision manufacturing ensures smooth operation and optimal load distribution, contributing to an extended service life. Ideal for heavy machinery and automotive uses, this tapered roller bearing not only meets but exceeds standard requirements, making it a trusted choice for professionals seeking quality and performance.
Optimised design for reduced friction and improved efficiency
Constructed with high-quality materials for enhanced durability
Offers excellent load-carrying capabilities for heavy applications
Features a compact design for easier installation and use
Engineered to support high speeds while maintaining stability
Provides superior resistance to wear and tear, ensuring longevity
Related links
- NTN 4T-18790 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 67 mm OD
- NTN 4T-368A Single Row Tapered Roller 50.8 mm ID Roller Bearing, 67 mm OD
- NTN 4T-365 Single Row Tapered Roller 50 mm ID Roller Bearing, 67 mm OD
- NTN 4T-386A Single Row Tapered Roller 47.63 mm ID Roller Bearing, 75 mm OD
- NTN 4T-M804048 Single Row Tapered Roller 47.63 mm ID Roller Bearing, 69 mm OD
- NTN 4T-55187C Single Row Tapered Roller 47.63 mm ID Roller Bearing, 85.5 mm OD
- NTN 4T-528 Single Row Tapered Roller 47.63 mm ID Roller Bearing, 73.4 mm OD
- NTN 4T-M804049/M804010 Tapered Roller 47.63 mm ID Tapered Roller Bearing, 88.9 mm OD
