INA SX011832-A-VSP 160 mm ID Roller Bearing, 200 mm OD
- RS Stock No.:
- 312-367
- Mfr. Part No.:
- SX011832-A-VSP
- Manufacturer:
- INA
Subtotal (1 unit)*
PHP115,396.74
(exc. VAT)
PHP129,244.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP115,396.74 |
*price indicative
- RS Stock No.:
- 312-367
- Mfr. Part No.:
- SX011832-A-VSP
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 160mm | |
| Race Width | 20mm | |
| Standards/Approvals | No | |
| Static Load Rating | 255000N | |
| Dynamic Load Rating | 69N | |
| Outside Diameter | 200mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 160mm | ||
Race Width 20mm | ||
Standards/Approvals No | ||
Static Load Rating 255000N | ||
Dynamic Load Rating 69N | ||
Outside Diameter 200mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The INA Crossed Roller Bearings in dimension series 18, according to DIN 616, are designed to handle a combination of radial and axial loads with high precision. These bearings can support radial loads, which act perpendicular to the bearing's axis, as well as axial loads in one direction, where forces are applied along the bearing's axis in a single direction. Additionally, they are capable of supporting axial loads in two directions, allowing them to handle forces applied along the axis from both directions.
Grease lubrication
Oil lubrication
Not sealed
Small design envelope
Related links
- INA SX011832-A 160 mm ID Roller Bearing, 200 mm OD
- NTN 81132 160 mm ID Roller Bearing, 200 mm OD
- SKF NA 4832 160 mm ID Roller Bearing Complete, 200 mm OD
- SKF NU 222 ECP 110 mm ID Roller Bearing, 200 mm OD
- SKF 32026 X Taper 130 mm ID Roller Bearing, 200 mm OD
- NTN NJ2222 110 mm ID Roller Bearing, 200 mm OD
- NTN NU319C3 95 mm ID Roller Bearing, 200 mm OD
- NTN 32222U Taper Roller 110 mm ID Roller Bearing, 200 mm OD
