NTN NU319C3 95 mm ID Roller Bearing, 200 mm OD
- RS Stock No.:
- 699-332
- Mfr. Part No.:
- NU319C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP32,746.18
(exc. VAT)
PHP36,675.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,746.18 |
*price indicative
- RS Stock No.:
- 699-332
- Mfr. Part No.:
- NU319C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 45mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 200mm | |
| Internal Clearance | C3 | |
| Bearing Material | Steel | |
| Dynamic Load Rating | 287000N | |
| Static Load Rating | 285000N | |
| Maximum Speed - Oil | 24000°/s | |
| Series | NU | |
| End Type | Open | |
| Limiting Speed | 4000rpm | |
| Maximum Speed - Grease | 20400°/s | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 45mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 200mm | ||
Internal Clearance C3 | ||
Bearing Material Steel | ||
Dynamic Load Rating 287000N | ||
Static Load Rating 285000N | ||
Maximum Speed - Oil 24000°/s | ||
Series NU | ||
End Type Open | ||
Limiting Speed 4000rpm | ||
Maximum Speed - Grease 20400°/s | ||
Number of Rows 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- NTN 32319U Taper Roller 95 mm ID Roller Bearing, 200 mm OD
- NTN N319 95 mm ID Roller Bearing, 200 mm OD
- NTN 30319U Single Row Tapered Roller 95 mm ID Roller Bearing, 200 mm OD
- FAG 30319-A Taper Roller 95 mm ID Roller Bearing, 200 mm OD
- SKF 22319 EK Tapered 95 mm ID Roller Bearing, 200 mm OD
- SKF 21319 EK Tapered 95 mm ID Roller Bearing, 200 mm OD
- SKF N 319 ECP 95 mm ID Roller Bearing, 200 mm OD
- SKF 21319 E Taper 95 mm ID Roller Bearing, 200 mm OD
