NTN NJ2222 110 mm ID Roller Bearing, 200 mm OD
- RS Stock No.:
- 698-439
- Mfr. Part No.:
- NJ2222
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP43,622.54
(exc. VAT)
PHP48,857.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,622.54 |
*price indicative
- RS Stock No.:
- 698-439
- Mfr. Part No.:
- NJ2222
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 53mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Maximum Speed - Oil | 22200°/s | |
| Internal Clearance | CN | |
| End Type | Open | |
| Dynamic Load Rating | 350000N | |
| Outside Diameter | 200mm | |
| Maximum Speed - Grease | 18600°/s | |
| Limiting Speed | 3700rpm | |
| Static Load Rating | 415000N | |
| Series | NU | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 53mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Maximum Speed - Oil 22200°/s | ||
Internal Clearance CN | ||
End Type Open | ||
Dynamic Load Rating 350000N | ||
Outside Diameter 200mm | ||
Maximum Speed - Grease 18600°/s | ||
Limiting Speed 3700rpm | ||
Static Load Rating 415000N | ||
Series NU | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing designed to support axial loads effectively and reliably. Engineered for easy separation and featuring a pressed steel cage, this bearing combines robust performance with versatility. It excels in various industrial applications, ensuring minimal friction and optimal load distribution. With its precise dimensions and engineering, it guarantees durability, making it an Ideal choice for those seeking high operational efficiency while maintaining long service life in demanding environments.
Constructed with a robust design to handle high dynamic loads up to 350000000 mN
Designed for reliability with a static load capacity of 415000000 mN
Features a fatigue limit load of 44000000 mN enhancing durability under cyclic loads
Optimised for both oil and grease lubrication providing adaptability for varied applications
Minimum operating temperature rated at 233.15 °K ensures functionality in cold conditions
Maximum operating temperature of 393.15 °K allows for Peak performance in high temperature scenarios
Separable design promotes ease of installation and maintenance facilitating user convenience
Pressed steel cage contributes to reduced weight while maintaining strength and structural integrity
Related links
- NTN 32222U Taper Roller 110 mm ID Roller Bearing, 200 mm OD
- NTN NU222C3 110 mm ID Roller Bearing, 200 mm OD
- SKF NU 222 ECP 110 mm ID Roller Bearing, 200 mm OD
- RS PRO 30222 Taper 110 mm ID Roller Bearing, 200 mm OD
- SKF 30222 J2 Taper 110 mm ID Roller Bearing, 200 mm OD
- SKF NU 222 ECP/C3 110 mm ID Roller Bearing, 200 mm OD
- SKF NU 222 ECJ 110 mm ID Roller Bearing, 200 mm OD
- SKF 22222 EK Tapered 110 mm ID Roller Bearing, 200 mm OD
