INA NK110/30-XL 110 mm ID Needle Roller Bearing Needle Roller, 130 mm OD
- RS Stock No.:
- 312-105
- Mfr. Part No.:
- NK110/30-XL
- Manufacturer:
- INA
Subtotal (1 unit)*
PHP19,679.98
(exc. VAT)
PHP22,041.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,679.98 |
*price indicative
- RS Stock No.:
- 312-105
- Mfr. Part No.:
- NK110/30-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 30mm | |
| Outside Diameter | 130mm | |
| Limiting Speed | 4200rpm | |
| Dynamic Load Rating | 111000N | |
| Standards/Approvals | No | |
| Series | Light | |
| Static Load Rating | 210000N | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 30mm | ||
Outside Diameter 130mm | ||
Limiting Speed 4200rpm | ||
Dynamic Load Rating 111000N | ||
Standards/Approvals No | ||
Series Light | ||
Static Load Rating 210000N | ||
Bearing Type Needle Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The INA Needle Roller bearing has an under roller diameter of 110 mm, an outside diameter (D) of 130 mm, and a width (C) of 30 mm for the outer ring. The basic dynamic load rating (Cr) is 111,000 N in the radial direction.
Standard cage
Can be lubricated by grease and oil
Related links
- NTN NK110/30R 110 mm ID Roller Bearing Needle Roller, 130 mm OD
- INA RNA4919-XL 110 mm ID Roller Bearing Radial Roller, 130 mm OD
- NTN RNA6919R 110 mm ID Roller Bearing Needle Roller, 130 mm OD
- NTN NK110/30R+1R100X110X30 100 mm ID Roller Bearing Machined-ring 130 mm OD
- NTN RNA4919R 110 mm ID Roller Bearing Machined-ring 130 mm OD
- SKF NKI 100/30 100 mm ID Roller Bearing Needle Roller, 130 mm OD
- NTN NK110/40R 110 mm ID Roller Bearing Needle Roller 130 mm OD
- NTN NA6919R 95 mm ID Roller Bearing Needle Roller, 130 mm OD
