RS Better World
INA RNA4919-XL 110 mm ID Roller Bearing Radial Roller, 130 mm OD
- RS Stock No.:
- 310-724
- Mfr. Part No.:
- RNA4919-XL
- Manufacturer:
- INA
Subtotal (1 unit)*
PHP21,075.94
(exc. VAT)
PHP23,605.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,075.94 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 310-724
- Mfr. Part No.:
- RNA4919-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 35mm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 131000N | |
| Series | RNA-XL | |
| Outside Diameter | 130mm | |
| Number of Rows | 1 | |
| Limiting Speed | 4200rpm | |
| Static Load Rating | 260000N | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Bearing Type | Radial Roller | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 35mm | ||
Standards/Approvals No | ||
Dynamic Load Rating 131000N | ||
Series RNA-XL | ||
Outside Diameter 130mm | ||
Number of Rows 1 | ||
Limiting Speed 4200rpm | ||
Static Load Rating 260000N | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Bearing Type Radial Roller | ||
- COO (Country of Origin):
- DE
The INA radial roller bearing has an under roller diameter of 110 mm, an outside diameter (D) of 130 mm, and a width (B) of 35 mm. The basic dynamic load rating (Cr) is 131,000 N, while the basic static load rating (C0r) is 260,000 N in the radial direction.
Standard cage
Single row design
Related links
- INA RNA4916-XL 90 mm ID Roller Bearing Radial Roller, 110 mm OD
- INA NK110/30-XL 110 mm ID Needle Roller Bearing Needle Roller, 130 mm OD
- INA RNA6914-ZW-XL 80 mm ID Needle Roller Bearing Radial Roller, 100 mm OD
- INA NJ310-E-XL-TVP2 50 mm ID Roller Bearing, 110 mm OD
- NTN RNA6919R 110 mm ID Roller Bearing Needle Roller, 130 mm OD
- NTN RNA4919R 110 mm ID Roller Bearing Machined-ring 130 mm OD
- NTN NK110/30R 110 mm ID Roller Bearing Needle Roller, 130 mm OD
- FAG 22310-E1-XL Parallel 50 mm ID Roller Bearing, 110 mm OD
