NTN NK110/40R 110 mm ID Roller Bearing Needle Roller, Machined-ring, 130 mm OD
- RS Stock No.:
- 455-473
- Mfr. Part No.:
- NK110/40R
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP15,031.99
(exc. VAT)
PHP16,835.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,031.99 |
*price indicative
- RS Stock No.:
- 455-473
- Mfr. Part No.:
- NK110/40R
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 40mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Limiting Speed | 3600rpm | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 2400rpm | |
| Maximum Speed - Oil | 3600rpm | |
| Series | NK110/40R | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 129kN | |
| Bearing Material | High Carbon Chrome Steel | |
| Outside Diameter | 130mm | |
| Internal Clearance | CN | |
| Static Load Rating | 292kN | |
| Bearing Type | Needle Roller, Machined-ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 40mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Limiting Speed 3600rpm | ||
Number of Rows 1 | ||
Maximum Speed - Grease 2400rpm | ||
Maximum Speed - Oil 3600rpm | ||
Series NK110/40R | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 129kN | ||
Bearing Material High Carbon Chrome Steel | ||
Outside Diameter 130mm | ||
Internal Clearance CN | ||
Static Load Rating 292kN | ||
Bearing Type Needle Roller, Machined-ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing offers superior performance for applications requiring durability and precision. Designed without an inner ring, it features a machined-ring that optimises load capacity while preserving operational efficiency. With double-side ribs and a lubrication hole, it ensures effective lubrication and longevity in various environments, especially under demanding conditions. The robust construction provides reliable support for both radial and axial loads, making this bearing an ideal choice for engineers seeking quality and reliability. The meticulous design prioritises ease of installation and service, making it suitable for an array of machinery in diverse industries while meeting international standards for quality and performance.
Integrated lubrication hole facilitates easy maintenance
Constructed to withstand extreme operational environments
Max operating temperature of 120 °C ensures reliability
Precision class P0 guarantees high-quality performance standards
Radial clearance class CN allows for versatility in application
Related links
- NTN NK110/40R+1R100X110X40 100 mm ID Roller Bearing Needle Roller 130 mm OD
- NTN NA4919R 95 mm ID Roller Bearing Needle Roller 130 mm OD
- NTN NA4926 130 mm ID Roller Bearing Needle Roller 180 mm OD
- NTN NK110/30R+1R100X110X30 100 mm ID Roller Bearing Machined-ring 130 mm OD
- NTN NA6916R 80 mm ID Needle Roller Thrust Bearing Needle Roller 110 mm OD
- NTN NA4822 110 mm ID Roller Bearing Needle Roller 140 mm OD
- NTN NK90/35R 90 mm ID Roller Bearing Needle Roller 110 mm OD
- NTN RNA4916R 90 mm ID Roller Bearing Needle Roller 110 mm OD
