Eaton, Push-On Rocker Switch Surface
- RS Stock No.:
- 253-252
- Mfr. Part No.:
- 193991 CWIZ-02/48
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP537.55
(exc. VAT)
PHP602.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP537.55 |
*price indicative
- RS Stock No.:
- 253-252
- Mfr. Part No.:
- 193991 CWIZ-02/48
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rocker Switch | |
| Legend | Characters 0 and 1 | |
| Switch Operation | Push-On | |
| Housing Material | Plastic | |
| Panel Cutout Size | 55 mm | |
| Illuminated | No | |
| Series | xComfort | |
| Actuator Colour | White | |
| Mount Type | Surface | |
| IP Rating | IP20 | |
| Actuator Style | Rocker | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rocker Switch | ||
Legend Characters 0 and 1 | ||
Switch Operation Push-On | ||
Housing Material Plastic | ||
Panel Cutout Size 55 mm | ||
Illuminated No | ||
Series xComfort | ||
Actuator Colour White | ||
Mount Type Surface | ||
IP Rating IP20 | ||
Actuator Style Rocker | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AT
The Eaton Moeller series xComfort rocker is a sophisticated wireless switch designed to elevate your home automation experience. With its sleek, glossy signal white surface, this rocker switch not only looks modern but also seamlessly integrates into various interior styles. It features a two-part rocker design, making it intuitive to use and perfect for controlling lighting or other electrical appliances. Constructed from durable thermoplastic, this product guarantees longevity while ensuring it is halogen-free, contributing to an eco-friendly environment. Designed for easy installation, it provides a reliable solution for those looking to upgrade their smart home capabilities without compromising on style.
Halogen-free construction ensures safety and environmental compliance
Glossy finish enhances aesthetic appeal while providing a premium feel
Compact design makes it suitable for various applications in the home
Snap engagement fastening type simplifies the installation process
Versatile utilisation as a switch or push button enhances functionality
Durable plastic material ensures long-lasting performance
Two gangs allow for multiple control options from a single switch
Compatible with a wide range of electrical systems for flexibility
Related links
- Eaton, Push-On Rocker Switch Surface
- Eaton, Push-On Push-On Rocker Switch Surface
- Eaton, Push-On 2 Way Rocker Switch Surface
- Eaton, Push-On On-Off Rocker Switch Surface
- Eaton, Push-On 1 Rocker Rocker Switch Surface
- Eaton, Push-On 4 Way Rocker Switch Surface
- Eaton, Push-On 1 Way Rocker Switch Surface
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
