Eaton, Push-On 1 Way Rocker Switch Surface
- RS Stock No.:
- 247-301
- Mfr. Part No.:
- 126044 CWIZ-01/03
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP927.80
(exc. VAT)
PHP1,039.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP927.80 |
*price indicative
- RS Stock No.:
- 247-301
- Mfr. Part No.:
- 126044 CWIZ-01/03
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rocker Switch | |
| Switch Operation | Push-On | |
| Housing Material | Plastic | |
| Panel Cutout Size | 55 mm | |
| Illuminated | No | |
| Actuator Colour | Silver | |
| Series | xComfort | |
| Mount Type | Surface | |
| IP Rating | IP20 | |
| Actuator Style | Rocker | |
| Switch Configuration | 1 Way | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rocker Switch | ||
Switch Operation Push-On | ||
Housing Material Plastic | ||
Panel Cutout Size 55 mm | ||
Illuminated No | ||
Actuator Colour Silver | ||
Series xComfort | ||
Mount Type Surface | ||
IP Rating IP20 | ||
Actuator Style Rocker | ||
Switch Configuration 1 Way | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Moeller series xComfort rocker is an innovative wireless switch designed for seamless integration into modern home automation systems. With its sleek silver finish and compact design, this product not only complements contemporary interiors but also enhances functionality. Its user-friendly 1-way rocker switch provides effortless control over lighting and other electronic devices, allowing you to create the perfect ambiance in any room. Constructed from high-quality thermoplastic, this switch is not only durable but also resistant to the rigors of everyday use. The rockers halogen-free composition reflects Eaton's commitment to sustainability without compromising performance. Whether youre upgrading your current system or exploring new installation options, this rocker switch is a practical choice that combines both aesthetics and advanced technology.
Sleek, modern design that fits any décor
Halogen-free material promotes environmental sustainability
Lightweight and compact, making installation easier
IK00 and IP20 ratings ensure durability and protection
Lacquered surface finish enhances longevity and ease of cleaning
Engage (snap) fastening type simplifies installation
Single rocker configuration allows for straightforward operation
Compatible with a wide range of home automation systems
Related links
- Eaton, Push-On 1 Way Rocker Switch Surface
- Eaton, Push-On 2 Way Rocker Switch Surface
- Eaton, Push-On 4 Way Rocker Switch Surface
- Eaton, Push-On 1 Rocker Rocker Switch Surface
- Eaton, Push-On Push-On Rocker Switch Surface
- Eaton, Push-On Rocker Switch Surface
- Eaton, Push-On On-Off Rocker Switch Surface
- RS PRO 150 mm Stainless Steel Scissors
