Eaton, Push-On 1 Way Rocker Switch Surface
- RS Stock No.:
- 246-072
- Mfr. Part No.:
- 147592 CWIZ-01/14
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP790.10
(exc. VAT)
PHP884.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP790.10 |
*price indicative
- RS Stock No.:
- 246-072
- Mfr. Part No.:
- 147592 CWIZ-01/14
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rocker Switch | |
| Switch Operation | Push-On | |
| Legend | Characters 0 and 1 | |
| Housing Material | Plastic | |
| Panel Cutout Size | 55 mm | |
| Illuminated | No | |
| Actuator Colour | Anthracite | |
| Series | xComfort | |
| Mount Type | Surface | |
| IP Rating | IP20 | |
| Actuator Style | Rocker | |
| Switch Configuration | 1 Way | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rocker Switch | ||
Switch Operation Push-On | ||
Legend Characters 0 and 1 | ||
Housing Material Plastic | ||
Panel Cutout Size 55 mm | ||
Illuminated No | ||
Actuator Colour Anthracite | ||
Series xComfort | ||
Mount Type Surface | ||
IP Rating IP20 | ||
Actuator Style Rocker | ||
Switch Configuration 1 Way | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton sleek and stylish rocker switch belongs to The Eaton Moeller series xComfort, designed specifically for those seeking both functionality and aesthetic appeal. With its elegant anthracite colour and thermoplastic material, the switch seamlessly integrates into any modern decor. Engineered for ease of use, this 1-way wireless switch provides a reliable solution for controlling lighting and other electrical applications effortlessly. Whether you are upgrading your home automation system or simply enhancing your existing installations, its halogen-free construction ensures peace of mind while remaining eco-friendly. The compact dimensions make installation straightforward, and the robust design promises durability in various environments.
A halogen-free design promotes a safer, environmentally conscious choice
The engaging snap fastening type allows for swift and secure installation
IK00 and IP20 ratings ensure suitable protection against environmental factors
Single rocker model offers simplicity in operation and installation
Compact 55 mm size is ideal for both modern and traditional settings
Thermoplastic material provides excellent quality and longevity
Related links
- Eaton, Push-On 4 Way Rocker Switch Surface
- Eaton, Push-On 1 Way Rocker Switch Surface
- Eaton, Push-On 2 Way Rocker Switch Surface
- Eaton, Push-On 1 Rocker Rocker Switch Surface
- Eaton, Push-On Push-On Rocker Switch Surface
- Eaton, Push-On Rocker Switch Surface
- Eaton, Push-On On-Off Rocker Switch Surface
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
