Eaton, Push-On 1 Way Rocker Switch Surface
- RS Stock No.:
- 244-745
- Mfr. Part No.:
- 147614 CWIZ-01/22
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP374.25
(exc. VAT)
PHP419.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP374.25 |
*price indicative
- RS Stock No.:
- 244-745
- Mfr. Part No.:
- 147614 CWIZ-01/22
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rocker Switch | |
| Switch Operation | Push-On | |
| Legend | Symbol Arrows | |
| Housing Material | Plastic | |
| Panel Cutout Size | 55 mm | |
| Illuminated | No | |
| Series | xComfort | |
| Mount Type | Surface | |
| IP Rating | IP20 | |
| Actuator Style | Rocker | |
| Switch Configuration | 1 Way | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rocker Switch | ||
Switch Operation Push-On | ||
Legend Symbol Arrows | ||
Housing Material Plastic | ||
Panel Cutout Size 55 mm | ||
Illuminated No | ||
Series xComfort | ||
Mount Type Surface | ||
IP Rating IP20 | ||
Actuator Style Rocker | ||
Switch Configuration 1 Way | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Moeller series xComfort wireless rocker switch is designed to elevate your home automation experience with style and functionality. Its sleek cream white finish not only provides a modern touch to any interior but also integrates beautifully with various decor styles. This single rocker switch is engineered for easy installation and operation, making it a perfect choice for controlling Venetian blinds effortlessly. With its RoHS compliance, this product is not just a smart choice for your home, but also a commitment to sustainability. Experience seamless control at your fingertips with this innovative solution that simplifies everyday living.
Rocker switch designed for effortless operation of Venetian blinds
Halogen-free material ensures a safer environment
Sleek cream white finish complements any modern interior design
Lightweight construction adds minimal load to your installations
Durable thermoplastic material offers long-lasting performance
Snap fastening type facilitates quick and easy installation
Configured to operate in a variety of spaces without issues
Low-profile design allows for unobtrusive integration into walls
IP20 rated protection safeguards the switch from dust exposure
Single gang configuration is ideal for streamlined control
Related links
- Eaton, Push-On 1 Way Rocker Switch Surface
- Eaton, Push-On 2 Way Rocker Switch Surface
- Eaton, Push-On 4 Way Rocker Switch Surface
- Eaton, Push-On 1 Rocker Rocker Switch Surface
- Eaton, Push-On Push-On Rocker Switch Surface
- Eaton, Push-On Rocker Switch Surface
- Eaton, Push-On On-Off Rocker Switch Surface
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
