NKK Switches DPST, On-Off On-Off Rocker Switch Panel
- RS Stock No.:
- 197-123
- Mfr. Part No.:
- CW-SB21KKFF
- Manufacturer:
- NKK Switches
Add 25 more to save PHP411.00
View bulk pricing optionsSubtotal (1 unit)*
PHP335.45
(exc. VAT)
PHP375.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 3 unit(s) shipping from November 09, 2026
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | PHP335.45 | - |
| 25 - 99 | PHP319.01 | PHP411.00 |
| 100 + | PHP306.30 | PHP2,915.00 |
*price indicative
- RS Stock No.:
- 197-123
- Mfr. Part No.:
- CW-SB21KKFF
- Manufacturer:
- NKK Switches
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | DPST | |
| Product Type | Rocker Switch | |
| Legend | Off (Symbol), On (Symbol) | |
| Switch Operation | On-Off | |
| Housing Material | Polyamide | |
| Panel Cutout Size | 19.2 x 12.9 mm | |
| Switch Contact Current | 6A | |
| Illuminated | No | |
| Series | CW | |
| Mount Type | Panel | |
| Terminal Type | Quick Connect | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -10°C | |
| Actuator Style | Rectangular | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 28V dc | |
| Switch Configuration | On-Off | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | VDE, UL, RoHS, CSA, CE, BS | |
| Mechanical Life | 30000Operations | |
| Legend Text Colour | White | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration DPST | ||
Product Type Rocker Switch | ||
Legend Off (Symbol), On (Symbol) | ||
Switch Operation On-Off | ||
Housing Material Polyamide | ||
Panel Cutout Size 19.2 x 12.9 mm | ||
Switch Contact Current 6A | ||
Illuminated No | ||
Series CW | ||
Mount Type Panel | ||
Terminal Type Quick Connect | ||
IP Rating IP66 | ||
Minimum Operating Temperature -10°C | ||
Actuator Style Rectangular | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 28V dc | ||
Switch Configuration On-Off | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals VDE, UL, RoHS, CSA, CE, BS | ||
Mechanical Life 30000Operations | ||
Legend Text Colour White | ||
- COO (Country of Origin):
- TW

Related links
- NKK Switches Illuminated DPST, On-Off On-Off Rocker Switch Panel
- NKK Switches SPST, On-Off On-Off Rocker Switch Panel
- NKK Switches SPDT, Latching On-None-On Rocker Switch Panel
- NKK Switches DPST, On-Off On-Off Rocker Switch Panel
- NKK Switches DPST, On-On On-On Rocker Switch Panel
- NKK Switches DPDT, On-On On-On Rocker Switch Panel
- NKK Switches SPDT, On-On On-(On) Rocker Switch Panel
- NKK Switches DPDT, On-On On-(On) Rocker Switch Panel
