NKK Switches SPST, On-Off On-Off Rocker Switch Panel

Get a bulk buy discount

Add 25 more to save PHP163.50

View bulk pricing options

Subtotal (1 unit)*

PHP161.02

(exc. VAT)

PHP180.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 53 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 24PHP161.02-
25 - 99PHP154.48PHP163.50
100 +PHP133.87PHP2,715.00

*price indicative

RS Stock No.:
197-066
Mfr. Part No.:
CW-SA11KKNES
Manufacturer:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Rocker Switch

Contact Configuration

SPST

Switch Operation

On-Off

Housing Material

Polyamide

Panel Cutout Size

19.2 x 12.9 mm

Switch Contact Current

6A

Illuminated

No

Series

CW

Terminal Type

Solder

Mount Type

Panel

IP Rating

IP66

Actuator Style

Rectangular

Contact AC Voltage

250V ac

Minimum Operating Temperature

-10°C

Contact DC Voltage

28V dc

Maximum Operating Temperature

70°C

Switch Configuration

On-Off

Standards/Approvals

UL, BS, CSA, CE, RoHS, VDE

Mechanical Life

30000Operations

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy