Staubli – Fluid Connectors K81560512 Rail Adapter Accessory, For Use With Tool stand upper part
- RS Stock No.:
- 708-716
- Mfr. Part No.:
- K81560512
- Manufacturer:
- Staubli – Fluid Connectors
N
Subtotal (1 unit)*
PHP8,493.08
(exc. VAT)
PHP9,512.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,493.08 |
*price indicative
- RS Stock No.:
- 708-716
- Mfr. Part No.:
- K81560512
- Manufacturer:
- Staubli – Fluid Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli – Fluid Connectors | |
| Product Type | Accessory | |
| For Use With | Tool stand upper part | |
| Accessory Type | Rail Adapter | |
| Select all | ||
|---|---|---|
Brand Staubli – Fluid Connectors | ||
Product Type Accessory | ||
For Use With Tool stand upper part | ||
Accessory Type Rail Adapter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Staubli – Fluid Connectors Fixing bracket is designed for securely attaching the TOP shelf to various profiles and supports. This sturdy bracket ensures stable installation and allows for easy mounting, making it Ideal for organizing shelving systems in industrial or commercial environments. It provides reliable support for TOP shelves, ensuring long-lasting durability and strength in a variety of setups.
Sturdy Construction
Having TOP shelf
Related links
- Staubli – Fluid Connectors K85750024 Stand Robot Component, For Use With Rail Adapter
- Staubli – Fluid Connectors K85750027 Stand Robot Component, For Use With Rail Adapter
- Staubli – Fluid Connectors K85555070 Support Accessory, For Use With The tool stand system
- Staubli – Fluid Connectors K85750010 Industrial Accessory Robot Component, For Use With Storage Systems
- Staubli – Fluid Connectors K85750016 Industrial Accessory Robot Component, For Use With Storage Systems
- Staubli – Fluid Connectors K85750013 Industrial Accessory Robot Component, For Use With Storage Systems
- Staubli – Fluid Connectors K85750007 Industrial Accessory Robot Component, For Use With Storage Systems
- Staubli – Fluid Connectors 40 °C, -15 °C
