TE Connectivity, 184269 Uninsulated Ring Terminal, M4 Stud Size 16 AWG 14 AWG Wire Size, Silver
- RS Stock No.:
- 906-209
- Mfr. Part No.:
- 184269-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 unit)*
PHP110.64
(exc. VAT)
PHP123.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from August 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP110.64 |
*price indicative
- RS Stock No.:
- 906-209
- Mfr. Part No.:
- 184269-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 184269 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 4.34mm | |
| Outer Ring Diameter | 8.7mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Stud Size | M4 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Nickel | |
| Thickness | 1.22mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 170°C | |
| Minimum Wire Size mm² | 1.25mm² | |
| Minimum Operating Temperature | 0°C | |
| Maximum Wire Size mm² | 2mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 184269 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 4.34mm | ||
Outer Ring Diameter 8.7mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Stud Size M4 | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Nickel | ||
Thickness 1.22mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 170°C | ||
Minimum Wire Size mm² 1.25mm² | ||
Minimum Operating Temperature 0°C | ||
Maximum Wire Size mm² 2mm² | ||
- COO (Country of Origin):
- US
The TE Connectivity ring Terminal delivers reliable electrical connections in high-vibration applications. This premium uninsulated component features a brazed seam barrel to ensure maximum termination strength.
Right angle orientation enables clean cable management in tight enclosures
High grade copper construction with tin plating resists corrosion
Accommodates wire sizes from 16 to 14 AWG
Related links
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size
- Phoenix Contact M4 Stud Size 14 AWG 10 AWG Wire Size, Silver
- TE Connectivity M4 Stud Size 8 AWG 8 AWG Wire Size, Silver
- Phoenix Contact Uninsulated Ring Terminal Blue
- RS PRO Uninsulated Ring Terminal, M4 Stud Size 16 AWG 14 AWG Wire Size
- Molex M4 Stud Size 16 AWG 14 AWG Wire Size
