TE Connectivity, 1577621 Partially Insulated Ring Terminal, 10 Stud Size 24 AWG 22 AWG Wire Size, Brown
- RS Stock No.:
- 906-192
- Mfr. Part No.:
- 1577621-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 unit)*
PHP187.17
(exc. VAT)
PHP209.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from August 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP187.17 |
*price indicative
- RS Stock No.:
- 906-192
- Mfr. Part No.:
- 1577621-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 1577621 | |
| Insulation | Partially Insulated | |
| Outer Ring Diameter | 7.14mm | |
| Inner Ring Diameter | 5mm | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size AWG | 24AWG | |
| Overall Length | 21.32mm | |
| Stud Size | 10 | |
| Colour | Brown | |
| Contact Plating | Nickel | |
| Contact Material | Copper | |
| Thickness | 790μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 260°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Wire Size mm² | 0.326mm² | |
| Minimum Wire Size mm² | 0.205mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 1577621 | ||
Insulation Partially Insulated | ||
Outer Ring Diameter 7.14mm | ||
Inner Ring Diameter 5mm | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size AWG 24AWG | ||
Overall Length 21.32mm | ||
Stud Size 10 | ||
Colour Brown | ||
Contact Plating Nickel | ||
Contact Material Copper | ||
Thickness 790μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 260°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Wire Size mm² 0.326mm² | ||
Minimum Wire Size mm² 0.205mm² | ||
- COO (Country of Origin):
- IN
The TE Connectivity Ring Tongue Terminal delivers exceptional electrical connectivity in demanding environments. Built with a closed barrel and straight orientation, this robust component ensures a secure, permanent attachment for high-performance wiring applications.
Rated for operating temperatures from 0 to 260 °C
Premium nickel plating provides superior corrosion resistance
Straight design enables seamless alignment in tight spaces
Related links
- TE Connectivity M3.5 Stud Size 24 AWG 22 AWG Wire Size, Brown
- TE Connectivity M2.5 Stud Size 24 AWG 22 AWG Wire Size, Brown
- TE Connectivity M3.5 Stud Size 24 AWG 22 AWG Wire Size, Brown
- TE Connectivity 4 Stud Size 24 AWG 22 AWG Wire Size, Brown
- TE Connectivity M4 Stud Size 24 AWG 22 AWG Wire Size, Brown
- TE Connectivity 10 Stud Size 18 AWG 16 AWG Wire Size, Brown
- TE Connectivity 10 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity #10 Stud Size 20 AWG 20 AWG Wire Size, Red
