TE Connectivity, 55148 Insulated Ring Terminal, 10 Stud Size 22 AWG 16 AWG Wire Size, Red
- RS Stock No.:
- 906-163
- Mfr. Part No.:
- 55148-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 unit)*
PHP212.99
(exc. VAT)
PHP238.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from September 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP212.99 |
*price indicative
- RS Stock No.:
- 906-163
- Mfr. Part No.:
- 55148-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 55148 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | PVC | |
| Outer Ring Diameter | 7.9mm | |
| Inner Ring Diameter | 5mm | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Stud Size | 10 | |
| Colour | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 780μm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | 0°C | |
| Minimum Wire Size mm² | 0.26mm² | |
| Maximum Wire Size mm² | 1.65mm² | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 55148 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material PVC | ||
Outer Ring Diameter 7.9mm | ||
Inner Ring Diameter 5mm | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Stud Size 10 | ||
Colour Red | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 780μm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature 0°C | ||
Minimum Wire Size mm² 0.26mm² | ||
Maximum Wire Size mm² 1.65mm² | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Ring Terminal ensures reliable electrical connections in high vibration environments. This premium flag Terminal features a pre insulated Diamond grip to prevent wire pull outs in tight spaces.
Fits 22 to 16 AWG wires
Accommodates a 5 mm stud diameter
Durable tin plated copper body
Vibrant red nylon sleeve insulation
Related links
- TE Connectivity 10 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity 10 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity 10 Stud Size 22 AWG 16 AWG Wire Size, Natural
- TE Connectivity #10 Stud Size 20 AWG 20 AWG Wire Size, Red
- TE Connectivity 10 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity 10 Stud Size 18 AWG 16 AWG Wire Size, Brown
- TE Connectivity 10 Stud Size 20 AWG 16 AWG Wire Size, Silver
- TE Connectivity M5 (#10) Stud Size 22 AWG 16 AWG Wire Size Green
