Huber+Suhner, 9075.99 Non-insulated Ring Terminal, 20 Stud Size, Silver
- RS Stock No.:
- 889-850
- Mfr. Part No.:
- 9075.99.0026
- Manufacturer:
- Huber+Suhner
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP611.31
(exc. VAT)
PHP684.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP611.31 |
| 10 - 24 | PHP562.44 |
| 25 + | PHP507.12 |
*price indicative
- RS Stock No.:
- 889-850
- Mfr. Part No.:
- 9075.99.0026
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Ring Terminal | |
| Series | 9075.99 | |
| Insulation | Non-insulated | |
| Inner Ring Diameter | 17mm | |
| Stud Size | 20 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Ring Terminal | ||
Series 9075.99 | ||
Insulation Non-insulated | ||
Inner Ring Diameter 17mm | ||
Stud Size 20 | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The Huber+Suhner cable lug designed for mounting to specific holes, ensuring a reliable connection in various applications.
Compatible with mounting hole or screw diameters less than 17 mm
Constructed from tin-plated copper for enhanced durability
Meets RoHS and REACH compliance standards, ensuring eco-friendliness
Tailored for use with mounting holes MH12, MH24, MH50, MH71, and MH119
Related links
- Huber+Suhner 20 Stud Size, Silver
- TE Connectivity 3/8 Stud Size, Silver
- TE Connectivity 1/2 Stud Size, Silver
- TE Connectivity M6 Stud Size 2 AWG Wire Size, Silver
- TE Connectivity 10 Stud Size 20 AWG 16 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 4 AWG Wire Size, Silver
- TE Connectivity 10 Stud Size 8 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 6 AWG Wire Size, Silver
