Huber+Suhner, 9075.99 Non-insulated Ring Terminal, 20 Stud Size, Silver
- RS Stock No.:
- 889-838
- Mfr. Part No.:
- 9075.99.0027
- Manufacturer:
- Huber+Suhner
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP611.31
(exc. VAT)
PHP684.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP611.31 |
| 10 - 24 | PHP562.44 |
| 25 + | PHP507.12 |
*price indicative
- RS Stock No.:
- 889-838
- Mfr. Part No.:
- 9075.99.0027
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Series | 9075.99 | |
| Product Type | Ring Terminal | |
| Insulation | Non-insulated | |
| Inner Ring Diameter | 17mm | |
| Outer Ring Diameter | 32mm | |
| Overall Length | 35mm | |
| Stud Size | 20 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Thickness | 1mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Series 9075.99 | ||
Product Type Ring Terminal | ||
Insulation Non-insulated | ||
Inner Ring Diameter 17mm | ||
Outer Ring Diameter 32mm | ||
Overall Length 35mm | ||
Stud Size 20 | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Thickness 1mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The Huber+Suhner cable lug designed for mounting in holes of sizes MH-25 or MH-70, optimised for reliable electrical connections.
Constructed from tin-plated copper for enhanced conductivity
Eye dimensions of 32/20 mm and a barrel 9/6 mm ensure compatibility with various fittings
Overall length measures 35 mm, while the barrel length is 10 mm, facilitating easy installation
Thickness of 1 mm adds durability and strength under mechanical stress
Suitable for mounting holes or screw diameters under 17 mm, accommodating a range of devices
Related links
- Huber+Suhner 20 Stud Size, Silver
- TE Connectivity 3/8 Stud Size, Silver
- TE Connectivity 1/2 Stud Size, Silver
- TE Connectivity 46024 Stud Size, Silver
- TE Connectivity M6 Stud Size 2 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 4 AWG Wire Size, Silver
- TE Connectivity 10 Stud Size 20 AWG 16 AWG Wire Size, Silver
- TE Connectivity 10 Stud Size 8 AWG Wire Size, Silver
