TE Connectivity, COPALUM Uninsulated Ring Terminal, M6 Stud Size 2 AWG 2 AWG Wire Size, Metal
- RS Stock No.:
- 814-591
- Mfr. Part No.:
- 51982
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 pack of 20 units)*
PHP29,134.57
(exc. VAT)
PHP32,630.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from April 13, 2027
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP29,134.57 | PHP1,456.729 |
*price indicative
- RS Stock No.:
- 814-591
- Mfr. Part No.:
- 51982
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | COPALUM | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 6.73mm | |
| Maximum Wire Size AWG | 2AWG | |
| Minimum Wire Size AWG | 2AWG | |
| Overall Length | 47.21mm | |
| Stud Size | M6 | |
| Colour | Metal | |
| Contact Plating | Tin | |
| Contact Material | Aluminium | |
| Thickness | 1.52mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series COPALUM | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 6.73mm | ||
Maximum Wire Size AWG 2AWG | ||
Minimum Wire Size AWG 2AWG | ||
Overall Length 47.21mm | ||
Stud Size M6 | ||
Colour Metal | ||
Contact Plating Tin | ||
Contact Material Aluminium | ||
Thickness 1.52mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- US
Related links
- TE Connectivity M6 Stud Size 2 AWG 2 AWG Wire Size, Metal
- TE Connectivity M6 Stud Size 2 AWG 2 AWG Wire Size
- Molex M6 Stud Size 2 AWG 2 AWG Wire Size
- Molex M6 Stud Size 2 AWG 2 AWG Wire Size, Copper
- NEMIQ M6 Stud Size 2 AWG 2 AWG Wire Size, Grey
- Phoenix Contact M6 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M6 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Molex M6 Stud Size 2 AWG 2 AWG Wire Size, Grey
