TE Connectivity Uninsulated Ring Terminal, 1/4 in Stud Size
- RS Stock No.:
- 797-523
- Mfr. Part No.:
- 61867-2
- Manufacturer:
- TE Connectivity
N
Subtotal (1 reel of 2500 units)*
PHP83,275.73
(exc. VAT)
PHP93,268.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP83,275.73 | PHP33.31 |
*price indicative
- RS Stock No.:
- 797-523
- Mfr. Part No.:
- 61867-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 6.73mm | |
| Overall Length | 26.67mm | |
| Stud Size | 1/4 in | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Thickness | 0.76mm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 6.73mm | ||
Overall Length 26.67mm | ||
Stud Size 1/4 in | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Thickness 0.76mm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue Terminal is designed for reliable electrical connections between wires and components. It accommodates various wire sizes, ensuring secure fitment and effective conductivity in a wide range of applications.
Closed ring tongue design ensures strong mechanical and electrical connection
Compatible with wire sizes from 18 to 14 AWG, accommodating diverse applications
Stud size of 1/4 inch facilitates easy installation
Operating temperature range from -40 to 110 °C suits various environmental conditions
Related links
- TE Connectivity Uninsulated Ring Terminal, 45661 in Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity Uninsulated Ring Terminal Black
- TE Connectivity 8 Stud Size 14 AWG 12 AWG Wire Size, Yellow
- TE Connectivity (1/2) M12 Stud Size
- TE Connectivity Uninsulated Ring Terminal, M6 Stud Size
- TE Connectivity Uninsulated Ring Terminal, M3 Stud Size
- TE Connectivity Uninsulated Ring Terminal, 6 Stud Size 18 AWG 14 AWG Wire Size
- TE Connectivity 8 Stud Size 17 AWG 13.5 AWG Wire Size, Yellow
