TE Connectivity Uninsulated Ring Terminal, #4 Stud Size 22 AWG 16 AWG Wire Size
- RS Stock No.:
- 796-736
- Mfr. Part No.:
- 322363-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 100 units)*
PHP29,582.67
(exc. VAT)
PHP33,132.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP29,582.67 | PHP295.827 |
*price indicative
- RS Stock No.:
- 796-736
- Mfr. Part No.:
- 322363-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 3.02mm | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 15.85mm | |
| Stud Size | #4 | |
| Contact Plating | Gold | |
| Thickness | 0.79mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 3.02mm | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 15.85mm | ||
Stud Size #4 | ||
Contact Plating Gold | ||
Thickness 0.79mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue Terminal is designed for efficient electrical connections. Its robust design accommodates a variety of wire sizes, ensuring reliable performance in demanding applications.
Closed ring tongue design allows for secure connections
Compatible with wire sizes ranging from 509 to 3260 CMA
Stud size of #4 provides versatility in fitting
Constructed with gold plating for enhanced conductivity
Single hole configuration simplifies installation
Features insulation support retention for improved reliability
Related links
- TE Connectivity M2.5 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M2.5 (#4) Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M2 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M2 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M4 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M10 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity #10 Stud Size 22 AWG 16 AWG Wire Size
