Klauke, DIN 46329 compression cable lugs to and similar versions - Al Non-insulated Lug, M12 Stud Size
- RS Stock No.:
- 794-028
- Mfr. Part No.:
- 209R12
- Manufacturer:
- Klauke
N
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 4 units)*
PHP843.65
(exc. VAT)
PHP944.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 - 9 | PHP843.65 | PHP210.913 |
| 10 + | PHP776.23 | PHP194.058 |
*price indicative
- RS Stock No.:
- 794-028
- Mfr. Part No.:
- 209R12
- Manufacturer:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Lug | |
| Series | DIN 46329 compression cable lugs to and similar versions - Al | |
| Insulation | Non-insulated | |
| Inner Ring Diameter | 14.7mm | |
| Outer Ring Diameter | 13mm | |
| Overall Length | 91mm | |
| Stud Size | M12 | |
| Contact Material | Aluminium | |
| Contact Plating | Unplated | |
| Standards/Approvals | IEC | |
| Minimum Operating Temperature | -40°C | |
| Minimum Wire Size mm² | 120mm² | |
| Maximum Operating Temperature | 120°C | |
| Maximum Wire Size mm² | 120mm² | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Lug | ||
Series DIN 46329 compression cable lugs to and similar versions - Al | ||
Insulation Non-insulated | ||
Inner Ring Diameter 14.7mm | ||
Outer Ring Diameter 13mm | ||
Overall Length 91mm | ||
Stud Size M12 | ||
Contact Material Aluminium | ||
Contact Plating Unplated | ||
Standards/Approvals IEC | ||
Minimum Operating Temperature -40°C | ||
Minimum Wire Size mm² 120mm² | ||
Maximum Operating Temperature 120°C | ||
Maximum Wire Size mm² 120mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Compression cable lug is designed for secure and reliable connections in electrical applications. Engineered for aluminium conductors, it ensures optimal conductivity and user-friendly installation with high-quality materials and robust construction.
Max operating temperature of 120°C for thermal stability
IEC-tested for reliability in various electrical applications
Designed for non-tension connections, optimising performance and safety
Filled with contact grease to enhance crimp characteristics
Compatible with multiple hydraulic tools for versatile use
