Klauke, Compression cable lugs - Al/Cu Non-insulated Lug, M10 Stud Size
- RS Stock No.:
- 793-935
- Mfr. Part No.:
- 371R10
- Manufacturer:
- Klauke
N
Subtotal (1 box of 5 units)*
PHP6,012.00
(exc. VAT)
PHP6,733.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP6,012.00 | PHP1,202.40 |
*price indicative
- RS Stock No.:
- 793-935
- Mfr. Part No.:
- 371R10
- Manufacturer:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Series | Compression cable lugs - Al/Cu | |
| Product Type | Lug | |
| Insulation | Non-insulated | |
| Outer Ring Diameter | 28.5mm | |
| Inner Ring Diameter | 18.3mm | |
| Overall Length | 105.5mm | |
| Stud Size | M10 | |
| Contact Material | Copper | |
| Contact Plating | Unplated | |
| Minimum Operating Temperature | -40°C | |
| Minimum Wire Size mm² | 185mm² | |
| Maximum Operating Temperature | 120°C | |
| Maximum Wire Size mm² | 185mm² | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Series Compression cable lugs - Al/Cu | ||
Product Type Lug | ||
Insulation Non-insulated | ||
Outer Ring Diameter 28.5mm | ||
Inner Ring Diameter 18.3mm | ||
Overall Length 105.5mm | ||
Stud Size M10 | ||
Contact Material Copper | ||
Contact Plating Unplated | ||
Minimum Operating Temperature -40°C | ||
Minimum Wire Size mm² 185mm² | ||
Maximum Operating Temperature 120°C | ||
Maximum Wire Size mm² 185mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Klauke Compression cable lug is designed for electrical connections in various applications. This product effectively accommodates wire sizes and ensures reliable, robust connections in demanding environments.
Suitable for cross sections of 185mm² to 240mm²
Constructed with a Durable copper flange for enhanced conductivity
Optimised for use with a stud size of M10, ensuring secure fitting
Rated for maximum temperatures of up to 120°C for safe operation
Produced under IEC 61238-1, class B certification for quality assurance
