Klauke, Tubular cable lugs for switch cabinet connections Non-insulated Lug, M10 Stud Size
- RS Stock No.:
- 794-077
- Mfr. Part No.:
- 9SG10
- Manufacturer:
- Klauke
N
This image is representative of the product range
Subtotal (1 box of 10 units)*
PHP5,009.55
(exc. VAT)
PHP5,610.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP5,009.55 | PHP500.955 |
*price indicative
- RS Stock No.:
- 794-077
- Mfr. Part No.:
- 9SG10
- Manufacturer:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Series | Tubular cable lugs for switch cabinet connections | |
| Product Type | Lug | |
| Insulation | Non-insulated | |
| Outer Ring Diameter | 19.5mm | |
| Inner Ring Diameter | 15mm | |
| Overall Length | 51mm | |
| Stud Size | M10 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | IEC/UL/DNV | |
| Minimum Wire Size mm² | 120mm² | |
| Maximum Operating Temperature | 120°C | |
| Maximum Wire Size mm² | 120mm² | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Series Tubular cable lugs for switch cabinet connections | ||
Product Type Lug | ||
Insulation Non-insulated | ||
Outer Ring Diameter 19.5mm | ||
Inner Ring Diameter 15mm | ||
Overall Length 51mm | ||
Stud Size M10 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals IEC/UL/DNV | ||
Minimum Wire Size mm² 120mm² | ||
Maximum Operating Temperature 120°C | ||
Maximum Wire Size mm² 120mm² | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Tubular cable lug for switchgear connection standard type is designed for secure termination of multi stranded conductors in confined switchgear environments
Narrow Palm design supports reduced space installations
Copper material ensures high conductivity
Tin plated surface improves corrosion resistance
Internal chamfer enables easy cable insertion
