Klauke, DIN 46329 compression cable lugs to and similar versions - Al Non-insulated Lug, M16 Stud Size
- RS Stock No.:
- 794-027
- Mfr. Part No.:
- 208R16
- Manufacturer:
- Klauke
N
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 4 units)*
PHP872.93
(exc. VAT)
PHP977.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 - 9 | PHP872.93 | PHP218.233 |
| 10 - 24 | PHP802.85 | PHP200.713 |
| 25 + | PHP707.04 | PHP176.76 |
*price indicative
- RS Stock No.:
- 794-027
- Mfr. Part No.:
- 208R16
- Manufacturer:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Lug | |
| Series | DIN 46329 compression cable lugs to and similar versions - Al | |
| Insulation | Non-insulated | |
| Outer Ring Diameter | 17mm | |
| Inner Ring Diameter | 13.2mm | |
| Overall Length | 90mm | |
| Stud Size | M16 | |
| Contact Material | Aluminium | |
| Contact Plating | Unplated | |
| Standards/Approvals | IEC | |
| Minimum Operating Temperature | -40°C | |
| Minimum Wire Size mm² | 95mm² | |
| Maximum Operating Temperature | 120°C | |
| Maximum Wire Size mm² | 95mm² | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Lug | ||
Series DIN 46329 compression cable lugs to and similar versions - Al | ||
Insulation Non-insulated | ||
Outer Ring Diameter 17mm | ||
Inner Ring Diameter 13.2mm | ||
Overall Length 90mm | ||
Stud Size M16 | ||
Contact Material Aluminium | ||
Contact Plating Unplated | ||
Standards/Approvals IEC | ||
Minimum Operating Temperature -40°C | ||
Minimum Wire Size mm² 95mm² | ||
Maximum Operating Temperature 120°C | ||
Maximum Wire Size mm² 95mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Compression cable lug is designed for secure and reliable connections of aluminium conductors. Its robust build ensures optimum performance in electrical applications.
Crafted from E-aluminium for durability and efficiency
Rated for a maximum operating temperature of 120°C
Engineered to meet tube dimensions according to DIN 46329
Filled with contact grease for enhanced crimp characteristics
Compatible with various crimping tools for versatility
Tested for compliance with IEC standards to ensure safety
