TE Connectivity, 6966 Non-insulated Terminal Kit, M6 Stud Size 4 AWG Wire Size, Silver
- RS Stock No.:
- 679-504
- Mfr. Part No.:
- 696640-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 4 units)*
PHP17,760.30
(exc. VAT)
PHP19,891.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP17,760.30 | PHP4,440.075 |
*price indicative
- RS Stock No.:
- 679-504
- Mfr. Part No.:
- 696640-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 6966 | |
| Product Type | Terminal Kit | |
| Insulation | Non-insulated | |
| Maximum Wire Size AWG | 4AWG | |
| Overall Length | 30.45mm | |
| Stud Size | M6 | |
| Colour | Silver | |
| Contact Plating | Nickel | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 6966 | ||
Product Type Terminal Kit | ||
Insulation Non-insulated | ||
Maximum Wire Size AWG 4AWG | ||
Overall Length 30.45mm | ||
Stud Size M6 | ||
Colour Silver | ||
Contact Plating Nickel | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Terminal features a straight ring tongue design with a single mounting hole and a stud diameter of 6.73 mm (.265 in). It is constructed with tin-plated copper for enhanced conductivity and corrosion resistance. With an overall length of 1.199 in (30.455 mm) and a barrel inside diameter of .296 in (7.518 mm), it provides a secure fit for compatible wire gauges and stud sizes.
Terminal orientation is straight for precise alignment
Tin and copper plating ensures reliable electrical contact
Weight per piece is 8.56 g for sturdy installation
Related links
- TE Connectivity 8.33 mm Stud Size 2 AWG 2 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 4 AWG Wire Size, Silver
- TE Connectivity 9.91 mm Stud Size 4 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 2 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 6 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 1 AWG Wire Size, Silver
- Phoenix Contact M6 Stud Size 4 AWG 4 AWG Wire Size, Silver
- Molex M6 Stud Size 4 AWG Wire Size, Silver
