TE Connectivity, FASTIN-FASTON 110 4 Way Polyamide Crimp Terminal Housing, Black
- RS Stock No.:
- 677-732
- Mfr. Part No.:
- 626056-4
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 677-732
- Mfr. Part No.:
- 626056-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal Housing | |
| Connector Type | Receptacle | |
| Body Material | Polyamide | |
| Length | 18mm | |
| Colour | Black | |
| Number of Contacts | 4 | |
| Standards/Approvals | RoHS | |
| Series | FASTIN-FASTON 110 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal Housing | ||
Connector Type Receptacle | ||
Body Material Polyamide | ||
Length 18mm | ||
Colour Black | ||
Number of Contacts 4 | ||
Standards/Approvals RoHS | ||
Series FASTIN-FASTON 110 | ||
- COO (Country of Origin):
- BR
The TE Connectivity Receptacle Terminal Housing features a 4-position layout with a 5 mm [.196 in] centerline spacing, making it Ideal for space-constrained applications. Its straight configuration and cable mount (free-hanging) design allow flexible installation without the need for panel support. Constructed from black polyamide, this housing offers excellent mechanical strength and resistance to environmental stress, and it is packaged in carton format for bulk handling.
Supports FASTIN-FASTON 110 series terminals for quick and reliable connections
Cable mount (free-hanging) design enables versatile placement in wiring systems
Made from polyamide for enhanced durability and thermal resistance
Related links
- TE Connectivity Extraction Tool FASTIN-FASTON 250 Junior Power Timer, Timer Connector
- TE Connectivity 6.35 mm Tab Size, Natural
- Deutsch, DT Polyamide 66 Male 4 Way Connector Seal for use with Male Terminals
- TE Connectivity, DEUTSCH DT Polyamide Fibreglass Male 4 Way Housing
- JST 1.5 mm Pitch 1 Row Straight
- Deutsch, DT Polyamide null Female 4 Way Connector Housing for use with Automotive Connectors
- TE Connectivity FASTIN-FASTON .110 Black Uninsulated Male Spade Connector 2.8 x 0.7 mm Tab Size 24 AWG to 20 AWG
- TE Connectivity 13 mm Tab Size, Natural
