Molex, 19164 Ring Terminal 16 AWG 14 AWG Wire Size
- RS Stock No.:
- 534-523
- Mfr. Part No.:
- 191640026
- Manufacturer:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP281.75
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP703.70
(exc. VAT)
PHP788.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 49 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP703.70 | PHP70.37 | - |
| 5 - 9 | PHP647.35 | PHP64.735 | PHP281.75 |
| 10 + | PHP584.32 | PHP58.432 | PHP1,193.80 |
*price indicative
- RS Stock No.:
- 534-523
- Mfr. Part No.:
- 191640026
- Manufacturer:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19164 | |
| Product Type | Ring Terminal | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19164 | ||
Product Type Ring Terminal | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- US
Related links
- Molex M4 Stud Size 16 AWG 14 AWG Wire Size
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size
- Molex M8 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M3.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M9 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex, 19038 Insulated Ring Terminal 16 AWG 14 AWG Wire Size
- Molex Blue
- JST Insulated Ring Terminal 16 AWG 14 AWG Wire Size
