Molex, 19034 Partial Ring Terminal 16 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 534-341
- Distrelec Article No.:
- 304-54-663
- Mfr. Part No.:
- 190340009
- Manufacturer:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
PHP492.71
(exc. VAT)
PHP551.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP492.71 | PHP24.636 |
| 5 - 9 | PHP453.19 | PHP22.66 |
| 10 + | PHP408.63 | PHP20.432 |
*price indicative
- RS Stock No.:
- 534-341
- Distrelec Article No.:
- 304-54-663
- Mfr. Part No.:
- 190340009
- Manufacturer:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | 19034 | |
| Insulation | Partial | |
| Insulation Material | PVC | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Blue | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series 19034 | ||
Insulation Partial | ||
Insulation Material PVC | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Blue | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals UL, CSA | ||
- COO (Country of Origin):
- US
Related links
- Molex M8 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M8 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M3.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M3.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M9 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
