Molex, 19070 Insulated Ring Terminal, M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 814-495
- Mfr. Part No.:
- 19070-0090
- Manufacturer:
- Molex
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 814-495
- Mfr. Part No.:
- 19070-0090
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19070 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Polyvinyl Chloride | |
| Outer Ring Diameter | 8.18mm | |
| Inner Ring Diameter | 5.03mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Overall Length | 22.1mm | |
| Stud Size | M5 | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 790μm | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Operating Temperature | 105°C | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19070 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Polyvinyl Chloride | ||
Outer Ring Diameter 8.18mm | ||
Inner Ring Diameter 5.03mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Overall Length 22.1mm | ||
Stud Size M5 | ||
Colour Blue | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 790μm | ||
Standards/Approvals RoHS | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Operating Temperature 105°C | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- US
The Molex InsulKrimp Ring Tongue Terminal is designed for reliable connections in electrical wiring, suitable for 16-14 AWG wire and featuring a stud size of 10 (M5). Its robust construction ensures performance and durability.
Closed barrel type design provides secure electrical contacts
Blue resin insulation enhances visibility and identification
Flammability rated at 94V-0 for safety in electrical applications
Net weight of 0.798 grams ensures lightweight usage
Compatible with a range of crimp tools for versatile applications
Related links
- Molex M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M5 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size, Natural
- Molex M5 Stud Size 18 AWG 22 AWG Wire Size, Red
- Molex 1/4 in Stud Size 16 AWG 14 AWG Wire Size
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
