Exacompta Green A4 Ring Binder
- RS Stock No.:
- 727-485
- Mfr. Part No.:
- 54563E
- Manufacturer:
- Exacompta
N
Subtotal (1 pack of 10 units)*
PHP3,580.27
(exc. VAT)
PHP4,009.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,580.27 | PHP358.027 |
*price indicative
- RS Stock No.:
- 727-485
- Mfr. Part No.:
- 54563E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Ring Binder | |
| Compatible Paper Size | A4 | |
| Colour | Green | |
| Closure Mechanism | Ring | |
| Number of Rings | 2 | |
| Sub Type | Ring Binder | |
| Spine Width | 40mm | |
| Standards/Approvals | FSC | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Ring Binder | ||
Compatible Paper Size A4 | ||
Colour Green | ||
Closure Mechanism Ring | ||
Number of Rings 2 | ||
Sub Type Ring Binder | ||
Spine Width 40mm | ||
Standards/Approvals FSC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Exacompta Ring Binder designed for elegance and practicality in your filing needs. Crafted from stiff cardboard and adorned with a pastel-coloured coated paper finish, this binder enhances your workspace with a touch of sophistication. Its 40mm spine accommodates various documents, while the D-rings on the inside back cover make inserting and consulting sheets effortless. With an attractive pastel exterior contrasting against a refined black paper interior, this binder beautifully complements any office environment. Environmentally conscious buyers will appreciate its FSC certification and the commitment to responsible forestry management. This product encapsulates durability and style, making it an Ideal choice for both personal and professional use.
Sturdy construction with a stylish pastel finish for a distinctive look
D-rings offer convenience for easy insertion and retrieval of documents
40mm spine provides ample space for a variety of papers
FSC certified, supporting sustainable forest management
Manufactured in France, showcasing quality craftsmanship
Recyclable materials ensure environmentally friendly practices
Vegan-friendly with no plastic in manufacturing
100% recyclability, promoting sustainable waste management
Designed for reuse, supporting eco-conscious choices
