Exacompta Dark Green A4 Ring Binder
- RS Stock No.:
- 727-483
- Mfr. Part No.:
- 53984E
- Manufacturer:
- Exacompta
N
Subtotal (1 pack of 10 units)*
PHP5,515.63
(exc. VAT)
PHP6,177.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,515.63 | PHP551.563 |
*price indicative
- RS Stock No.:
- 727-483
- Mfr. Part No.:
- 53984E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Ring Binder | |
| Compatible Paper Size | A4 | |
| Colour | Dark Green | |
| Closure Mechanism | Ring | |
| Number of Rings | 2 | |
| Sub Type | Ring Binder | |
| Spine Width | 80mm | |
| Standards/Approvals | FSC | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Ring Binder | ||
Compatible Paper Size A4 | ||
Colour Dark Green | ||
Closure Mechanism Ring | ||
Number of Rings 2 | ||
Sub Type Ring Binder | ||
Spine Width 80mm | ||
Standards/Approvals FSC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Exacompta Ring Binder is specifically designed for those who Value sustainability without sacrificing functionality. Made from 100% recycled two-coloured papers and robust cardboard, this A4 lever arch file features an 80mm spine to hold up to 760 sheets of 80g paper, making it Ideal for both home and office organisation. Its metal-reinforced finger hole and bottom edge enhance durability, allowing you to store and retrieve documents effortlessly. With a 10-year warranty, this product epitomises Exacompta's commitment to quality while aligning with eco-conscious practices. Additionally, it is entirely plastic-free, supporting an environmentally friendly lifestyle.
Crafted from 100% recycled materials, helping to minimise environmental impact
Features an 80mm spine and 80mm rings for high capacity, accommodating up to 760 sheets
Equipped with a metal reinforced finger hole for improved handling and accessibility
Completely plastic-free construction contributes to a sustainable office environment
Supported by a 10-year warranty which ensuring long-term reliability and quality
Designed for easy organisation of A4 documents and presentations
Fully recyclable with a 100% recyclability rate, promoting waste reduction
Lightweight at just 472g which making it easy to transport and handle
Related links
- Exacompta Green A4 Ring Binder Ring Binder
- Exacompta Green A4 Ring Binder
- Exacompta Blue A4 Ring Binder Ring Binder
- Exacompta Coral A4 Ring Binder Ring Binder
- Exacompta Pink A4 Ring Binder
- Exacompta Blue A4 Ring Binder
- Exacompta Assorted A4 Ring Binder Ring Binder
- Exacompta Purple A4 Ring Binder Ring Binder
