Ruland MSCC-35-35-F Rigid Shaft Coupling, 67 mm OD, 1215 Carbon Steel
- RS Stock No.:
- 603-524
- Mfr. Part No.:
- MSCC-35-35-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP10,820.29
(exc. VAT)
PHP12,118.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,820.29 |
*price indicative
- RS Stock No.:
- 603-524
- Mfr. Part No.:
- MSCC-35-35-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Rigid Shaft Coupling | |
| Length | 95mm | |
| Bore Size A | 35mm | |
| Maximum Speed | 4000rpm | |
| Bore Size B | 35mm | |
| Material | 1215 Carbon Steel | |
| Style | Set Screw | |
| Keyway | Yes | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Bore Type | Set Screw | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Rigid Shaft Coupling | ||
Length 95mm | ||
Bore Size A 35mm | ||
Maximum Speed 4000rpm | ||
Bore Size B 35mm | ||
Material 1215 Carbon Steel | ||
Style Set Screw | ||
Keyway Yes | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Bore Type Set Screw | ||
- COO (Country of Origin):
- US
The Ruland Set screw rigid coupling has precision honed bores to ensure they are collinear and do not introduce misalignment or vibration into the system making it suitable for high precision servo applications as well as shaft to shaft connections. Forged screws test beyond DIN 912 12.9 standards to ensure maximum holding power.
Zero backlash
RoHS compliant
REACH compliant
Related links
- Ruland MCLC-35-35-F Rigid Shaft Coupling 1215 Carbon Steel, 1100 Nm
- Ruland MSCX-35-35-F Rigid Shaft Coupling 1215 Carbon Steel
- Ruland MSPC-35-35-F Rigid Shaft Coupling 1215 Carbon Steel, 1100 Nm
- Ruland MCLX-35-35-F Rigid Shaft Coupling 1215 Carbon Steel, 1100 Nm
- Ruland MSPX-35-35-F Rigid Shaft Coupling 1215 Carbon Steel, 1100 Nm
- Ruland MSCC-35-35-SS Rigid Shaft Coupling 303 Stainless Steel
- Ruland MSCC-30-30-F Rigid Shaft Coupling 1215 Carbon Steel
- Ruland MSCC-25-25-F Rigid Shaft Coupling 1215 Carbon Steel
